• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00222216 Wireless digital weather station

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00222216 Digital Weather station Black Battery

  • Large digital display with clear display of weather, temperature, humidity, time and date at a glance
  • 7-symbol weather forecast shows visual symbols for sunny, slightly cloudy, cloudy, rainy, strong rain, Snowfall and heavy snowfall
  • The arrows on the trend display indicate whether the temperature and humidity level rise, fall or remain the same
  • The thermometer offers a measurement range indoors from 0°C to +50°C and outdoors from -20°C to +60°C (switchable to Fahrenheit)
  • The hygrometer is used to measure the indoor and outdoor humidity (measurement range 20% to 95%)
  • The wireless outdoor sensor transmits the data wirelessly with a range of up to 50 meters – a total of up to 3 sensors can be coupled
  • Automatic time adjustment to the world's most accurate clock (signal can be switched off if required, time zone can be set manually)
  • Two programmable alarm times (Ideal for two people with different warm-up times) including snooze function
  • Display of day of the week, day, month and calendar week (weekday can be set in 7 languages)

Technical specifications

  • Energy source: Rechargeable battery
Dim

(W x H x D) 25 x 14 x 3 cm

Product type

Wireless digital weather station

Factory colour

Black

Depth

3 cm

Height

14 cm

Width

25 cm

Wireless charging

No

UKCA

yes

Weather forecast

yes

Outdoor sensors range

50 m

Humidity measuring range (inside) (H-H)

20 - 95 %

Snooze function

yes

Temperature measurement range (inside) (T-T)

0 - 50 °C

Temperature measurement range (outside) (T-T)

-20 - 60 °C

Number of batteries (sensor)

2

Number of batteries (receiver)

2

Humidity measuring range (outside) (H-H)

20 - 95 %

DCF radio clock

yes

Alarm function

yes

Clock function

yes

Clock/Date display

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436982 Hama 00222216 Wireless digital weather station

Conformity certificate

Conformity certificate 3436982 Hama 00222216 Wireless digital weather station

Description

Weather station Sylt for digital display of temperature, air humidity, time, date and weather forecast


DCF radio clock DCF radio clock
DCF radio-controlled clock with automatic time adjustment to the exact clock in the world

Time zone setting
The time zone can be set manually if the DCF time differs from the time zone

DCF radio signal
When not in use, the DCF radio signal can be switched off completely

7-Symbol weather forecast
Display of the weather forecast with seven symbols: Sunny, slightly cloudy, cloudy, rainy, strong rain Snowfall, heavy snowfall

Trend display for temperature and humidity
Trend display for temperature and humidity: Ascending, steady, falling

Outdoor sensor display: Temperature and air humidity
Display for temperature and air humidity on the outdoor sensor


Two wake-up times
Two alarm times can be programmed, convenient when two people stand up at different times

Extra large display.
The extra-large and clear display of the weather station shows time, weather forecast, temperature and humidity at a glance

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Thermometer
  • Hygrometers
  • Barometers
  • Clock, calendar and alarm function

Scope of delivery

  • "Sylt" weather station
  • Sensor
  • AA batteries Mignon
  • User manual

More interesting products

(*All information is plus legal VAT)