
Number
Highlights & Details
Renkforce Weather Station, White
- Weather forecast, temperature, humidity, clock display
- Wall hanging/ table standing
- Max/Min Readings
- Low battery indicator
Technical specifications
- Indoor thermometer range: -10℃~+50℃
- Indoor hygrometer range:1%~99%
- outdoor thermometer range: -40℃~60℃
- outdoor hygrometer range:1%~99%
- Power consumption: 2 x AAA batteries (excluded)
- Product type
Wireless digital weather station
- Display
Digital
- Case colour
White
- Max. number of sensors
1 pc(s)
- Functions
Outside RH
Inside temperature
Inside RH
Outside temperature
- Weight (station)
98 g
- Outdoor humidity
1 -99 %
- Reading range - outdoor temperature
-40 - 60 °C
- Indoor humidity
1 - 99 %
- Reading range - indoor temperature
-10 - +50 °C
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
- Clock face colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208236 Renkforce RF-6416472 RF-6416472 Wireless digital weather station Max. number of sensors 1 pc(s)
User & Safety Instructions 3208236 Renkforce RF-6416472 RF-6416472 Wireless digital weather station Max. number of sensors 1 pc(s)
Description
This text is machine translated.
Features
- 4-digit time display with blinking seconds,
- Switchable between 12/24-hour format
- Customizable date display (month/day positioning)
- Alarm with snooze (snooze duration adjustable 5-60 minutes)
- Indoor/outdoor temperature and humidity display (switchable between °C/°F)
- Weather forecast and freezing point alarm
- Low battery indication
- Toggleable key sound
- Powered by: 2*AAA batteries (not included)
Scope of delivery
- Renkforce Weather station x 1
- Sensor x 1
- User Manual






