
Number
Highlights & Details
Weatherhub Smart Home System Cossy Radar thermo-hygrometer and Thermo-hygro transmitter
- Alarm limits can be set
- Push Messages
- History display of past data
- Note about comfort level of the room climate
Technical specifications
- Reading range - indoor temperature
-10 60 °C
- Product type
Mould detector
- Signal type
868 MHz wireless
- Reading range - outdoor temperature
-40 - +60 °C
- Functions
Inside RH
Inside temperature
Outside temperature
Outside RH
- Indoor humidity
0 - 99 %
- Display
Digital
- Outdoor humidity
0 - 99 %
- Case colour
White
200 m
- Max. number of sensors
3
- Station power supply
230 V (via PSU), included
- Sensor power supply
AAA battery (4x), please order separately
- Sensor dims
41 x 35 x 129 mm
- Content
1 pc(s)
- Hub dimensions
40 x 28 x 104 mm
- Weight (transmitter)
42 g
- Weight (station)
66 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1517949 TFA Dostmann Weatherhub SmartHome System Cossy Radar Mould detector White 31.4008.02
User & Safety Instructions
User & Safety Instructions 1517949 TFA Dostmann Weatherhub SmartHome System Cossy Radar Mould detector White 31.4008.02
User & Safety Instructions 1517949 TFA Dostmann Weatherhub SmartHome System Cossy Radar Mould detector White 31.4008.02
Description
The set consists of 3 parts:
1) The thermo-hygrometer informs you about the temperature and humidity at the installation location, e.g. in the bedroom, children room, basement or storage space. On the innovative long-term radar display allows you to immediately recognize ongoing risk of mold.
2) The Thermo-hygro transmitter is determined at the same time, the temperature and humidity in the open air.
3) The Weather Hub-Gateway receives the data from the thermo-hygrometer and outdoor transmitter and transmits the measured values over the Internet to a server. The Weatherhub App accesses the data, compares the interior climate with the outdoor climate and are concrete recommendations for the active improvement of the room climate thanks to ventilate, heat, dehumidifying or dampen.
The app then indicates, for example: room air much too wet. Ventilation improves the living climate. In cold rooms room temperature increase. Active humidification. Danger of mold! So you can take the necessary steps in and for a comfortable and healthy indoor climate. The Weatherhub App you can retrieve the measured values worldwide via smartphone and numerous additional functions. This means that the current temperature and air humidity with highest and indicates recall, different set alarm limits and push messages to send warning. The history of the last 90 days is observable and for different time periods in the form of graphics. You can use the system to up to 50 sensors and with many other transmitter types.
This text is machine translated.
Features
- Standard Functions: current temperature and air humidity
- Alarm limits can be set with push messages for maximum values, lowest values and value range history display of past data (up to 90 days)
- Features: highest and lowest values
- Note about comfort level of the room climate (e.g. room air a bit too dry)
- The alarm can be set if the average humidity within a period of time (3 hours, 24 hours, 7 days or 30 days) exceeds or falls below a certain value
- History graphics of the last 3 hours, 24 hours a day, 7 days and 30 days
- Cozy Radar: Long-term air humidity Radar (3 hour/24 hours/7 days/30 days)
Scope of delivery
- Cozy Radar 30.5043.01
- T/H transmitter 30.3303.02
- Gateway 31.4000.02
- Mains adapter
- LAN cable


