• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann EXACTO Thermo-hygrometer Silver 30.5047.54.K

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Thermo-Hygrometer EXACTO with ISO calibration certificate

  • Colored comfort zones
  • Max.-Min.-Function
  • Manual and auto reset
  • Especially accurate with precision sensor
  • Backlit display
  • Stainless steel frame
  • Test points: 30%/50%/70%/23°C.
  • Digital thermo-hygrometer on a table. Shows 42% humidity and 25°C. Icons on the right: temperature, humidity, comfort zone.
  • Digital thermo-hygrometer shows 42% humidity, 25°C. List describes functions: temperature, humidity, comfort zone indicator.

Technical specifications

  • With ISO calibration certificate (test points: 30%/50%/70%/23°C)
Reading range - indoor temperature

-20 - +70 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Easy-to-read display

Indoor humidity

1 99 %

Display

Digital

Case colour

Silver

Station power supply

AAA battery (2x), please order separately

Content

1 pc(s)

Hub dimensions

74 x 26 (48) x 90 mm

Weight (station)

120

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226540 TFA Dostmann EXACTO Thermo-hygrometer Silver 30.5047.54.K

Description

The high-quality thermo-hygrometer EXACTO with stainless steel frame is an ideal measuring instrument for monitoring the room climate. You can keep an eye on the temperature and humidity and regulate them with targeted heating and ventilation. In this way, you create a pleasant and healthy living climate and even save on heating costs. Colored comfort zones indicate whether the values are ideal, too moist or too dry. The highest and lowest values can be read permanently on the display. Two different memory is available. The maximum-min values are automatically reset daily and manually after a self-selected period. Trend arrows indicate a change in temperature and humidity values. The hygrometer is equipped with a precision sensor and is particularly accurate. With the background lighting, the display can also be read well in the dark. Exacto can be hung up or set up. Through the integrated magnetic holder it also adheres securely to metallic surfaces.

This text is machine translated.

Features

  • Colored comfort zones for a healthy indoor climate
  • Permanent display of daily highest and lowest values with automatic reset after 24 hours
  • Additional max.-min.-memory with manual reset
  • Trend arrows
  • Calibration function
  • Backlit display
  • Magnet
  • Stand and suspension eye
  • Precision sensor
  • Stainless steel frame

More interesting products

(*All information is plus legal VAT)