• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3253.02 Thermo-Hygro-Sender Thermo-hygro sensor 433 MHz wireless

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thermo-hygro sensor

Signal type

433 MHz wireless

Dim

(W x H x D) 49 x 32 x 98 mm

Weight

53 g

60 m

Sensor power supply

AA battery (2x), please order separately

Depth

98 mm

Height

32 mm

Width

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209056 TFA Dostmann 30.3253.02 Thermo-Hygro-Sender Thermo-hygro sensor 433 MHz wireless

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)