
Number
Highlights & Details
Mobile Alerts wind sensor MA 10660
- Current wind speed, wind gusts and wind directionDisplays all values as a pie chart or historyAlarm setting for wind dataLinear and logarithmic history displaySummary of many measurement information
Technical specifications
- Compatible with (details)
Mobile Alerts Gateway MA 1001 Order No. 1269520
Mobile Alerts Weather Center MA 10050 Part No. 1396405
Mobile Alerts weather station MA 10045 order no. 1410350
Mobile Alerts wireless weather station MA 10410 order no. 1396671
Mobile Alerts Radio Weather Station MA10006 Order No. 1396676
Mobile Alerts Wireless Thermometer/Hygrometer WL 2000 Part No. 1396674
Mobile Alerts Wireless Thermo/Hygrometer MA 10005 Part No. 1396680
- Product type
Anemometer
- Signal type
868 MHz wireless
- Dim
(Ø) 16 mm
- Sensor dims
250 x 146 x 283 mm
- Weight
721
100 m
- Sensor power supply
AAA battery (2x), included
- Wind direction
16 directions, 22.5 degrees dissolution°
- (Ø)
16 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1396677 Techno Line Mobile Alerts MA 10660 MA 10660 Anemometer 868 MHz wireless
User & Safety Instructions
User & Safety Instructions 1396677 Techno Line Mobile Alerts MA 10660 MA 10660 Anemometer 868 MHz wireless
Description
This text is machine translated.
Features
- Additional sensor for the mobile alerts system
- The display of the current values for wind speed, wind gust of wind and wind direction
- Display of all values of the last 24 hours a day, 7 days and 30 days
- Display of all values in a pie chart or history
- Alarm setting for certain wind directions, maximum wind speed and wind gusts
- Linea and logarithmic history display for the area, hours, days, weeks and months
- Summary of many measurement information: the number of all measured values, the most common wind direction, the highest wind strength, the strongest Boe, which is long time with and without wind.
System requirements
- Gateway, App Mobile Alerts, Smartphone, System: iOS 7.0/Android 3.2











