
Number
Highlights & Details
TFA Dostmann TFA.me ID-04 35.8102.01 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 5
- Professional weather forecast of wetter.com for your region for 4 days
- Detailed display with 40 different weather symbols and icons
- Forecast of max. and min. temperature
- Wireless transmission of outdoor temperature and air humidity
- Free tfa.me online portal allows worldwide retrieval of the measured values
- Warning function in dangerous weather situations
- Easily expandable via TFA.me System.
- Different display colors can be selected
Technical specifications
- Free tfa.me online portal allows worldwide retrieval of the measured values
- Product type
Wi-Fi weather station
- Hub dimensions
132 x 32 x 132 mm
- Thermo/hygro sensor dimensions
46 x 23 x 117 mm
- Display
Digital
- Case colour
Black
- Max. number of sensors
5
- Functions
Outside RH
Outside temperature
Wi-Fi access
Date
Colour display
Inside RH
Inside temperature
Max/min readings
Weather forecast
Day
- Weight (station)
199 g
- Weight (thermo/hygro sensor)
56 g
- Outdoor humidity
10...99% RH
- Reading range - outdoor temperature
-40...+60 °C
- Indoor humidity
10 to 99 %
- Reading range - indoor temperature
0 to +50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
PSU, included
- Signal type
868 MHz wireless
Wi-Fi
- Forecasts for
4 days
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3357385 TFA Dostmann TFA.me ID-04 35.8102.01 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 5
User & Safety Instructions 3357385 TFA Dostmann TFA.me ID-04 35.8102.01 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 5
Description
Select your location online, and you have a direct view of the weather with the TFA.me Station for one to four days: The display switches between four day sections for the current or tomorrow; alternatively, four days can be displayed alternately with a whole day icon. The forecast is checked every hour and updated if necessary, and additionally the expected highest and lowest temperatures of the day are displayed. In case of prominent or potentially dangerous weather conditions, a warning triangle appears next to the weather symbol for the respective day or section of the day.
The inverted display in modern design has colored and illuminated segments with four brightness levels. These can be set in nine color variants: Green, white, light blue, blue, purple, Pink, red, orange or yellow.
The weather station is a real all-rounder: In addition to the professional weather forecast, the station collects readings at the installation location as well as from the compatible TFA-ID outdoor transmitters within the reception range. These are forwarded to the TFA.me Portal via the Internet. Thus, you can access local measurements from your house or garden while traveling worldwide and thanks to the browser-based portal it functions flexibly on your Smartphone, tablet or at the PC. Simply create an account, add station and transmitter using the individual ID number and then view all the linked devices in a single overview. Click to access the detailed view with history graphics, and alarm messages can be set via e-mail.
The station has internal sensors to measure the indoor temperature and air humidity at the place of installation. Up to five thermo-hygro radio transmitters (one included) with a range of up to 100 meters in open space, provide the latest data from your garden, garage or children's room. In addition to the display option for a maximum of five sensors on the display – switched over or automatically changed by pressing a button – numerous other transmitters for different measured variables can be received from the station and retrieved online via the TFA.me portal or received as an export via e-mail. This makes TFA.me, by the way, the ideal climate control system for your home. At the same time, you can be notified by e-mail about when defined measured values are exceeded or fallen below. You can also have manual or automated exports via the measured values sent via e-mail via the TFA.me portal.
A power cable supplied to the station provides power, optionally three standard AA batteries (not included in delivery) serve as a backup – for example in case of a power outage or a change of location. The current time at the selected location is permanently displayed, either along with the full date or the advertised weekday (available in six languages). You can set up the station or mount it on the wall so that it can be seen.
This text is machine translated.
Features
- Professional weather forecast from online weather service wetter.com for 1 to 4 days via WLAN
- Detailed display with 40 different weather symbols and icons
- Warning function during storm, heavy rain, flash time, heat or Hohem UV value
- Temperature and humidity inside and outside (radio transmitter included)
- Illuminated display with 4 brightness levels and dimming function
- Segment color of the display can be selected (green, white, light blue, blue, purple, pink, red, orange or yellow)
- Time with date or weekday (6 languages)
- Functions as a gateway for the TFA.me system: Up to 50 additional transmitters and other transmitter types can be accessed online via the TFA.me portal
Scope of delivery
- Base station
- Thermo-Hygro transmitter
- Mains adapter
- User manual









