
Number
Wireless weather station with WLAN VIEW METEO 35.8000.01
Highlights & Details
- Color display in 3 brightness levelsAdditional features via Internet connectionFree app TFAWorldwide call-up of the measured valuesProfessional weather forecast of the region
Technical specifications
- Product type
Wi-Fi weather station
- Hub dimensions
197 x 32 (85) x 163 mm
- Thermo/hygro sensor dimensions
50 x 20 x 145 mm
- Display
Digital
- Case colour
Black
- Max. number of sensors
1
- Functions
Outside RH
Outside temperature
Date
Day
Inside RH
Inside temperature
Colour display
Max/min readings
Quartz clock
Weather forecast
Show more
- Weight (transmitter)
60 g
- Weight (station)
343
- Outdoor humidity
10 to 99% RH
- Reading range - outdoor temperature
-40 to +60 °C
- Indoor humidity
10 to 99% RH
- Reading range - indoor temperature
0 to +50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
PSU, included
- Signal type
Wi-Fi
868 MHz wireless
- Forecasts for
12 hours
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383837 TFA Dostmann VIEW METEO 35.8000.01 Wi-Fi weather station Forecasts for 12 hours
Description
This text is machine translated.
Features
- Color display with 3 brightness levels and adjustable dimming function (continuous operation only with mains adapter)Wireless transmission of outdoor temperature and humidity via transmitter (868 MHz, max. 100m)Display of indoor temperature and air humidityWeather forecast with colored weather pictureMax.-Min.-Function, heat index and dew pointTemperature and air-humidity alarmTime and date with written day of the weekAdditional functions on the station via WLAN: Professional weather forecast of the region with estimated highest and lowest values and probability of rain from an online weather service, automatic time setting and personal information textsAdditional functions via free VIEW app: Worldwide call-up of the measured values from the station (incl. history of the last 30 days), adjustable alarm limits and push notifications in case of alarm, further transmitters can be added (optionally available)Weather station can also be used without WLAN connection
Scope of delivery
- Base station
- Thermo-hygro transmitter
- Mains adapter
- User manual
System requirements
- app compatibility : Android (5.0 or higher) iOS (9.0 or higher)






