
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
Technical specifications
- Product type
Wi-Fi weather station
- Display
Digital
- Case colour
Black
- Max. number of sensors
50
- Functions
Outside RH
Outside temperature
Date
Colour display
Inside RH
Inside temperature
Max/min readings
Air pressure
Max. 5 sensors
Time
Show more
- Weight (rain gauge)
215 g
- Weight (station)
378 g
- Weight (thermo/hygro sensor)
56 g
- Weight (wind gauge)
287 g
100 m
- Sensor power supply
AA battery (6x), please order separately
- Station power supply
AA battery (3x), please order separately
- Signal type
868 MHz wireless
- Forecasts for
4 days
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557511 TFA Dostmann TFA.me ID-05 35.8106.01 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 50





