• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3908.01 ID-A0 INDOOR Thermo-hygro sensor 868 MHz wireless

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

TFA-ID Thermo-Hygro Transmitter ID-A0 INDOOR TFA.me 30.3908.01

  • For wireless transmission of temperature and humidity (868 MHz)
  • Range approx. 100 m (in open air)
  • For Indoor use.
  • Large temperature and humidity display
  • Also for controlling remote rooms on the climate
  • Compatible with the TFA.me system

Technical specifications

  • Suspended or free-standing
Compatible with (details)

Compatible with the TFA.me and TFA-ID system

Product type

Thermo-hygro sensor

Signal type

868 MHz wireless

Sensor dims

(L) 81 x (W) 22 (32) x (H) 82 (81) mm

Weight

71 g

Factory colour

Black

Temperature

-10 ... +60 °C

Reading range

10 ... 99 %

100 m

Sensor power supply

AA battery (2x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557507 TFA Dostmann 30.3908.01 ID-A0 INDOOR Thermo-hygro sensor 868 MHz wireless

Description

For monitoring temperature and air humidity, display temperature/air humidity, compatible with TFA.me System and for TFA radio stations using ID radio technology, e.g. part no.
35.1132.01 | 30.3075.01 | 35.8100.54 | 35.8102.01 |35.8101.54 |35.8104.02 |35.8103.02| 35.8105 |35.8106.01 |35.8107.01| 35.8108.02

This text is machine translated.

Scope of delivery

  • Thermo-Hygro transmitter
  • User manual

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)