• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3905.02 TFA - 30.3905.02 Thermo-/Hygrosensor Funk 868 MHz Thermo-hygro sensor 868 MHz wireless

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional thermal hygro transmitter with waterproof cable sensor ID-A4 30.3905.02, accurate and fast measurement, for TFA.me system, white

  • For wireless transmission of temperature and humidity
  • With professional temperature probe for cooling device, liquid
  • Can be used indoors or outdoors
  • Display of all measured values alternately
  • High accuracy, fast transfer
  • Compatible with the TFA.me system

Technical specifications

  • With professional temperature probe for cooling device, liquid
Compatible with (details)

Compatible with the TFA.me system which uses ID radio technology, for example
35.8100.54 | 35.8102.01 |35.8101.54 |35.8104.02 |35.8103.02| 35.8105 |35.8106.01 |35.8107.01| 35.8108.02

Product type

Thermo-hygro sensor

Signal type

868 MHz wireless

Sensor dims

(L) 46 (52) x (W) 23 (38) x (H) 117 (124) cm

Weight

73 g

Sampling interval

20 s

RH

10 ... 99% rH %

Temperature

-40 ... +60 °C

Reading range

-50 ... 110 °C

Sensor power supply

AA battery (2x), please order separately

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476409 TFA Dostmann 30.3905.02 TFA - 30.3905.02 Thermo-/Hygrosensor Funk 868 MHz Thermo-hygro sensor 868 MHz wireless

Description

For wireless transmission of temperature and humidity of the environment and a second temperature value via waterproof cable sensors (inside or outside), display of ambient temperature/air humidity/temperature Cable sensor alternating, high accuracy and fast transmission, best suitable for professional use, compatible with TFA.me System, which uses ID radio technology, e.g.
35.8100.54 | 35.8102.01 |35.8101.54 |35.8104.02 |35.8103.02| 35.8105 |35.8106.01 |35.8107.01| 35.8108.02

This text is machine translated.

Scope of delivery

  • Thermo-Hygro transmitter
  • Cable sensor
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)