
Number
Highlights & Details
Techno Line WD2700 Wetterstation WD2700 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 3
- All weather data on the weather station display and on your smartphone within the APP "Direct Weather" (iOS or Android)
- Clock and calendar
- Indoor and outdoor temperature, indoor and outdoor humidity
- Temperature and Humidity alarm
- Weekdays, the highest and lowest temperatures (MIN/MAX) lowest temperatures as well as weather forecasts for the current day and the four following days
- Barometric air pressure
- Probability of precipitation
- Wind direction and wind speed, wind chill factor (Feel Like) display
- Battery end-display, table stand
- Up to 3 outdoor transmitters can be trained
- Station WD 2700 Dimensions (WxHxD) 205 x 130 x 30 mm
- Power supply: Power supply (included), 2 x AA mignon LR06, (as back-up, not included)
- Sensor TX208DTH Dimensions (WxHxD) 50 x 92 x 32 mm
- Power supply 2 x AA LR06 (not included)
- Room temperature measuring range -20°C to 60.0°C.
- Outdoor temperature measuring range -30.0°C to 70.0°C.
- Humidity measurement range from 20% to 95%
Technical specifications
- Base station
- - Temperature measuring range: -20°C to +60 °C, display “LL.L” or “HH.H” outside this range
- - Temperature resolution: 0.1 °C.
- - Temperature accuracy: ± 1°C at 0°C – 40°C, ± 2°C outside this range
- - Air humidity measurement range: 20%RH to 95%RH, display “19%RH” or “96%RH” out of range
- - Humidity resolution: 1%RH
- - Humidity accuracy: ± 5%RH at 40% – 80%RH, ± 8%RH outside this range
- - Reception of outdoor station data: Every 69 seconds for channel 1, every 73 seconds for channel 2, every 77 seconds for channel 3
- - Frequency bandwidth reception 433.92 MHz
- - Air pressure measuring range: 300hPa/mb to 1100hPa/mb
- - Wind speed measuring range: 0~180km/h.
- - POWER SUPPLY: HX0075-0501200-AG-001 100-240V, DC 5V
- - Batteries 2 x 1.5 V, Type AA
- - Dimensions 205 x 130 x 30 mm
- Outdoor transmitter
- - Temperature measuring range: -30 to +70 °C, display "LL.L" or "HH.H" outside this range
- - Temperature resolution: 0.1 °C.
- - Temperature accuracy: ± 1°C at 0°C – 40°C, ± 2°C outside this range
- - Air humidity measurement range: 20%RH to 95%RH, display “19%RH” or “96%RH” out of range
- - Humidity resolution: 1%RH
- - Humidity accuracy: ± 5%RH at 40% – 80%RH,
- ± 8%RH out of range
- - Radio transmission signal: 433.92 MHz
- - Maximum output power: 10mW(+10dBm)
- - Radio transmission range: 60 m (under optimal conditions)
- - Protection class: IPX4
- - Batteries 2 x 1.5 V, Type AA
- - Dimensions 50 x 92 x 32 mm
- Product type
Wi-Fi weather station
- Hub dimensions
205 x 130 x 30 mm
- Thermo/hygro sensor dimensions
50 x 92 x 32 mm
- Case colour
Black
- Sensor dims
50 x 92 x 32 mm
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Battery life
Date
Colour display
Apparent temperature (wind chill)
Inside RH
Inside temperature
Air pressure
Max. 3 sensors
Show more
- Weight (transmitter)
35 g
- Weight (station)
290 g
- Weight (thermo/hygro sensor)
35 g
- Outdoor humidity
20% to 95 %
- Reading range - outdoor temperature
-30.0°C to 70.0 °C
- Indoor humidity
20% to 95 %
- Reading range - indoor temperature
-20°C to 60.0 °C
- Reading range - air pressure
300hPa/MB up to 1100hPa/MB
60 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
5 V / DC
- Signal type
Wi-Fi
433 MHz wireless
- Forecasts for
4 days
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461579 Techno Line WD2700 Wetterstation WD2700 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 3
Description
Track the weather in real-time and get precise, up-to-date data directly on your display or via the "Direct Weather" APP on your smartphone (iOS or Android). With the Technoline WD2700 WLAN weather station, you have your weather forecast always within reach - whether at home or while traveling.
Features and functions in detail:
Accurate weather data at a glance: The WD2700 offers a variety of information that you need to plan your daily activities better. You can read the indoor as well as the outdoor temperature, air humidity as well as many other important weather parameters directly on the display or view them in the "Direct Weather"-APP.
Time and calendar: The integrated clock always shows you the exact time and the date. Thus you have not only the weather data, but also a reliable time and calendar view on your display.
Indoor and outdoor temperature: Measure the temperature both indoors and outdoors with a measuring range of -30°C to 70°C for outdoors and -20°C to 60°C for indoors – so you are always well informed about the current climatic conditions.
Humidity: In addition to the temperature, the WD2700 also measures the humidity – inside as well as outside. With a measurement range from 20% to 95% you have a precise overview of the air conditions in your home and the surroundings.
Alarm functions: The weather station provides temperature and humidity alarms that inform you in time of changes in the surroundings. In this way, you can react proactively to extreme weather conditions.
Week, maximum and minimum temperatures: The display shows not only the current values, but also the highest and lowest temperatures of the last hours and the weekdays - for a better overview and planning.
Weather forecast for the next days: The WD2700 not only forecasts the current weather, but also gives you a weather forecast for the next four days, including precipitation probability and weather trends.
Barometric pressure: The weather station measures the air pressure and helps you detect changes in the weather situation early.
Wind data: With the WD2700 you can measure both the wind direction and the wind speed – for a complete weather analysis.
Feeled Temperature (Feels Like): The Feels Like display shows you how the temperature actually feels due to wind and humidity.
Wake-up alarm with snooze function: Start the day well with the integrated alarm clock, which also has a convenient snooze function - for a pleasant start to the day.
More outdoor sensors for more exact data: You can program up to three outdoor transmitters, in order to monitor different outdoor areas and thus receive more exact data.
Backlight: The display has a backlight that enables clear readability even in low light.
Battery End Display: The WD2700 informs you in time, when it is time to change the batteries so that you never stand without power.
Practical table setup: The weather station is easy to set up and can be easily seen at any time – whether on the table, shelf or window board.
Conclusion: With the Technoline WD2700 WLAN weather station you get an advanced and extremely precise weather station, which not only provides the current weather data, but also offers important functions like alarm functions, weather forecasts and detailed wind and pressure measurements. Perfect for all, who always want to be informed about the weather and want a reliable, user-friendly solution. Whether at home or while traveling - with the WD2700 you always have the weather in view!
This text is machine translated.
Features
- Weather station with WLAN connection, free APP "Direct Weather"
Scope of delivery
- Station WD2700
- Outdoor transmitter TX208-DTH
- User manual
- Power supply unit


