• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line MA 10450 + TX51-IT MA 10450 Thermometer Max. number of sensors 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

App-based thermometer MA 10450

  • Indoor and outdoor temperature display
  • Data transfer to your smartphone
  • As a single station or with connection to the mobile alerts system can be used

Technical specifications

Product type

Thermometer

Hub dimensions

100 x 98 x 17 mm

Display

Digital

Case colour

Silver

Transparent

Sensor dims

32 x 17 x 87 mm

Max. number of sensors

1 pc(s)

Manufacturer-specific

Functions

Inside temperature

Outside temperature

Battery life

Weight (transmitter)

24 g

Weight (station)

66 g

Reading range - outdoor temperature

29.9°C - 59.9 °C

Reading range - indoor temperature

-9.9°C - 59.9 °C

100 m

Sensor power supply

AAA battery (2x), included

Station power supply

AAA battery (2x), included

Hub

Required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561805 Techno Line MA 10450 + TX51-IT MA 10450 Thermometer Max. number of sensors 1 pc(s)

Description

The MA 10450 is a thermometer with connection possibility at the house monitoring system of mobile alerts. With this device you can in conjunction with a gateway your local indoor and outdoor temperature permanently from your smartphone monitor and immediately via push notification informed as soon as one of the registered limit values is exceeded or undercut. The MA 10450 can also be used without connection to the mobile alerts system, here cases, however, the functions of the data transmission as well as the alarm.

This text is machine translated.

Features

  • Low battery indicator
  • Wall mounting or table-top
  • Clear display
  • Thermometer with indoor and outdoor temperature display
  • Connection to the mobile alerts system

Scope of delivery

  • 1 x thermometer MA 10450, 1x outdoor sensor TX 51-IT, 4 x AAA batteries LR03

Hints

For the connection to the mobile alerts system is a gateway, internet connection, a smartphone and app "MOBILE ALERTS" (free for iOS and Android available) is required.

System requirements

  • Smartphone (from iOS 7/Android 3.2) with internet connection and app "Mobile Alerts"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)