
Number
Highlights & Details
Explore Scientific WSH4003 wireless weather station
- Radio clock with alarm
- High-quality display with indoor and outdoor temperature and air humidity
- 3 CH (including 3 outdoor sensors)
Technical specifications
- Transmission range: 30 m
- Maximum transmission power: 10 mW
- 7 languages calendar
- Backlight, low battery indicator
- Wall-mounted or standing for the main unit
- Product type
Wireless digital weather station
- Hub dimensions
141 x 21 x 124 mm
- Thermo/hygro sensor dimensions
50 x 25 x 95 mm
- Display
Digital
- Case colour
White (matt)
- Alarm times
1
- Max. number of sensors
3 pc(s)
- Functions
Date
Day
Easy-to-read display
Inside RH
Inside temperature
Max. 3 sensors
Max/min readings
Outside RH
Outside temperature
Radio clock (DCF77 )
Show more
- Weight (station)
220 g
- Weight (thermo/hygro sensor)
45 g
- Outdoor humidity
20 to 95 %
- Reading range - outdoor temperature
-40 to 70 °C
- Indoor humidity
20 to 99 %
- Reading range - indoor temperature
0 to 50 °C
- Sensor power supply
AAA batteries (2x)
- Station power supply
AAA batteries (3x)
- Signal type
433 MHz wireless
- Clock face colour
Blue
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899057 Explore Scientific WSH4003 Wireless digital weather station Max. number of sensors 3 pc(s)
Description
Air value and time at a glance
The Explore Scientific WSH4003 wireless weather station displays a number of useful data on its easy to read display with backlight.
Do ICH still have time?
The display not only shows the exact radio-controlled time, the station also has an alarm clock and reminds of important appointments. There is also a calendar available in seven languages.
Indoor climate OK?
The Explore Scientific WSH4003 wireless weather station provides information about the indoor climate at a glance: As a result, the temperature and humidity can be brought into the optimal range by airing or correcting the thermostats, if necessary, to minimize health risks.
Always the right outfit when leaving the house
For a complete recording of the outdoor temperature and air humidity, three sensors (included in delivery) transmit all current values to the station. And not only that: Looking at the trend display will help to answer the question of whether a screen or an additional jacket would be fitted out of the house.
Flexible and proactive
Depending on requirements and technical possibilities, the station can be mounted on the wall or installed in any position. And should the supplied batteries subside, the display indicates that the battery needs to be replaced.
This text is machine translated.
Features
- Radio-controlled time with alarm
- Calendar in 7 languages
- Clear display with indoor and outdoor temperature and humidity
- Support of 3 outdoor sensors with all sensors included in delivery
- Temperature and air humidity trend
- Backlight
- Display for weak battery
- Wall mounting or setting up the main unit
Scope of delivery
- Weather station
- 3 x Outdoor sensor
- 9 x AAA batteries
- User manual.






