• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line MA 10251 MA 10251 Thermo-hygro sensor 868 MHz wireless

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 98.99
-23 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile Alerts 2 in 1 Temperature/humidity sensor and MA 10251 with repeater function for the wind sensor MA 10660

  • Monitors temperature and humidityAdjustable alarm limitsINOPs on your smartphoneRepeater function

Technical specifications

Compatible with (details)

Mobile Alerts Gateway MA 1001 Order No. 1269520

Mobile Alerts Weather Center MA 10050 Part No. 1396405

Mobile Alerts weather station MA 10045 order no. 1410350

Mobile Alerts wireless weather station MA 10410 order no. 1396671

Mobile Alerts Radio Weather Station MA10006 Order No. 1396676

Mobile Alerts Wireless Thermometer/Hygrometer WL 2000 Part No. 1396674

Mobile Alerts Wireless Thermo/Hygrometer MA 10005 Part No. 1396680

Product type

Thermo-hygro sensor

Signal type

868 MHz wireless

Dim
Sensor dims

76 x 92 x 192 mm

Weight

200 g

RH

20 - 99 %

Temperature

-39.9 - +59.9 °C

100 m

Sensor power supply

Size C battery (2x), included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494364 Techno Line MA 10251 MA 10251 Thermo-hygro sensor 868 MHz wireless

Description

With MOBILE ALERTS always a good feeling! Global query of the data via smartphone + app. A quick glance at your smartphone is sufficient to be certainty about the status of your home. At any time, from anywhere. With the MA 10251 you will receive at a temperature exceeds the set alarm limits fault messages immediately by push message on your smartphone. In addition, you can use the MA 10251 large transmission distances between your wind sensor MA 10660 and your Gateway Bridge.

This text is machine translated.

Features

  • Continuously monitors the temperature and the air humidity
  • When exceeding the set alarm limits fault messages immediately by push message on your smartphone
  • Repeater for the wind sensor MA 10660 (reinforced the reception of the wind sensor)

Hints

A condition for the start-up of the MA 10251 is a gateway (base station), a smartphone, the app "Mobile Alerts" (free for iOS and Android available) and a stable internet connection.

System requirements

  • From iOS 7.0 and Android 3.2

What kind of Weather Station Sensors, Spares & Accessories are you looking for?