• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line MA 10120 MA 10120 Temperature sensor

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile Alerts Temperature Sensor MA 10120

  • Sensor for monitoring temperaturesWater temperature can be measuredData export possible

Technical specifications

Compatible with (details)

Mobile Alerts Gateway MA 1001 Order No. 1269520

Mobile Alerts Weather Center MA 10050 Part No. 1396405

Mobile Alerts weather station MA 10045 order no. 1410350

Mobile Alerts wireless weather station MA 10410 order no. 1396671

Mobile Alerts Radio Weather Station MA10006 Order No. 1396676

Mobile Alerts Wireless Thermometer/Hygrometer WL 2000 Part No. 1396674

Mobile Alerts Wireless Thermo/Hygrometer MA 10005 Part No. 1396680

Product type

Temperature sensor

Dim

(W x H x D) 23 x 85 x 32 mm

Sensor dims

32 x 23 x 85 mm

Max. number of sensors

50

Weight

25 g

Sampling interval

7 min

Temperature

–29.9 – +59.9 °C

Water temperature reading range

–29.9 - +59.9 °C.

100 m

Sensor power supply

AAA battery (2x), included

Depth

32 mm

Height

85 mm

Width

23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425639 Techno Line MA 10120 MA 10120 Temperature sensor

Description

The MA 10120 Por Series temperature sensor is the perfect complement to your Moble-Alerts House Monitoring System. You will be informed immediately on your smartphone alerts as soon as the pre-set temperature limits are exceeded or undershot in the app.
You will receive a push-up communication and have the opportunity to respond.
Please observe that the start-up of the additional sensor MA 10120 the app "Mobile Alerts", internet connection, a Smartphone, as well as a gateway (e.g. in the set MA 10001). A quick glance at your samar phone is sufficient, in order to provide certainty about the status of your house... at any time, from anywhere.

This text is machine translated.

Hints

Please observe that the start-up of the additional sensor MA 10120 the app "Mobile Alerts", internet connection, a Smartphone, as well as a gateway (e.g. in the set MA 10001).

System requirements

  • IOS 7.0/Android 3.2

What kind of Weather Station Sensors, Spares & Accessories are you looking for?