
Number
Highlights & Details
TFA Dostmann CONTRAST 35.1171.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
- High contrast VA color display
- Coloured comfort zones
- Outdoor temperature and air humidity
- Clock with date and alarm
- Temperature alert
Technical specifications
- High-contrast VA color display with 2 brightness levels (in continuous operation with power adapter)
- Product type
Wireless digital weather station
- Hub dimensions
140 x 25 x 116 mm
- Thermo/hygro sensor dimensions
40 x 21 x 120 mm
- Display
Digital
- Case colour
Black
- Alarm times
2
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Date
Selectable time zone
Colour display
Max. 3 sensors
Max/min readings
Easy-to-read display
Radio clock (DCF77 )
Inside RH
Show more
- Weight (transmitter)
53
- Weight (station)
204 g
- Outdoor humidity
10 to 99% RH
- Reading range - outdoor temperature
-40 to +70°C (-40…+158°F) °C
- Indoor humidity
10 to 99% RH
- Reading range - indoor temperature
0 to +50°C (+32…+122°F)
60 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
PSU, included
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364104 TFA Dostmann CONTRAST 35.1171.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
User & Safety Instructions 3364104 TFA Dostmann CONTRAST 35.1171.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Description
The color display with vertical alignment technology (VA) impresses through its excellent contrast ratio and is clearly structured. Each area has its own color. On the left in green, there is the temperature and air humidity in the living room and on the right in blue the values for external area. In the center of the display, the weather forecast is displayed in orange with the current air pressure. Time, date and weekday appear in white and are updated automatically via radio.
The display can be easily read from different angles, even in difficult lighting conditions. In the network operation, the brightness can be regulated in two stages.
The casing is made of robust plastic and remains in neutral black.
The stylish and modern design fits seamlessly into any home environment and makes the weather station not only functional, but also aesthetically appealing. Alternatively, it can be hung or placed on the wall.
The weather station is expandable and supports up to three thermo-hygro-transmitters, Ideal for monitoring different rooms such as children's room or wine cellar. The range of the outdoor sensor is up to 60 meters.
A mains adapter for the base station is included in the delivery; the three optional AAA batteries and the required two AAA batteries for the transmitter are not included.
This text is machine translated.
Features
- High-contrast VA color display with 2 brightness levels (in continuous operation with power adapter)
- Outdoor temperature and air humidity via up to 3 transmitter, range max. 60 m.
- Indoor temperature and air humidity
- Comfort zone for indoor and outdoor humidity
- Indoor and outdoor climate with colored comfort zones
- Trend displays
- Highest and lowest values
- Temperature alert
- Weather forecast with symbols and air pressure trend
- Absolute or relative air pressure
- Radio clock with date and weekday (7 languages)
- Wake-up alarm
- Wake-up repetition with adjustable duration
- Moon phase
Scope of delivery
- With 6 bits. Thermo-Hygro transmitter
- Mains adapter






