Accessories included: Carrying case, USB cable, 2 caps with high round cap, 2 caps with low round cap, 2 semi-circular back buttons, 2 lever rear buttons, connector case, 2 standard caps
Gaming-Control function buttons: D-pad, Home button, Options button, Share button
Analogue thumb sticks: Yes
Shoulder buttons: Yes
Capacity: 1500 mAh
Product type
Gamepad
Compatible with
PlayStation 5
Interfaces
USB C®
Bluetooth
Transfer type
Wireless
Factory colour
Black
Wireless charging
No
Charging capacity (max.)
7.5 W
Charging capacity (min.)
2.5 W
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473462 Sony DualSense Edge Gamepad PlayStation 5 Black
Description
DualSense Edge® wireless controller This new controller for PS5 has been designed with high performance and personalization in mind, allowing you to create your own unique gaming experience to play in your own way.
Perfect your gameplay Find your advantage with the customizable control and the interchangeable profiles, which help you to prepare for everything - from professional-level tournaments to epic single-player adventures.
Extremely adjustable control Thanks to the user settings, the DualSense Edge Wireless controller becomes your personal device. Discover some of the main features of the controller using the pulsating icons below:
This text is machine translated.
Description
DualSense Edge® wireless controller This new controller for PS5 has been designed with high performance and personalization in mind, allowing you to create your own unique gaming experience to play in your own way.
Perfect your gameplay Find your advantage with the customizable control and the interchangeable profiles, which help you to prepare for everything - from professional-level tournaments to epic single-player adventures.
Extremely adjustable control Thanks to the user settings, the DualSense Edge Wireless controller becomes your personal device. Discover some of the main features of the controller using the pulsating icons below: