Small, light and always comfortableWith approx. 4.8 g, the LinkBuds S is the lightest and the smallest Hi-Res True Wireless headphones with noise cancelling in the world. They are also ultra-small with the compact driver and Bluetooth® Audio SoC (System on Chip) and a high-quality noise-cancelling processor on the same chip. They are 40% smaller than the WF-1000XM4 headphones.Pleasant and safeThe LinkBuds S fits perfectly with the ergonomic shape adapted to the ear. We have developed the LinkBuds S with comprehensive ear-shape data that we have collected since the first in-ear headphones in the world were introduced in 1982. We have also evaluated the sensitivity of different ear types for an ideal, comfortable shape for many people.Transparent ambient noise or high-quality noise cancellingThese headphones are unbeatable in every respect: They offer the best transparent ambient noise from Sony in true wireless headphones to interact with the world around you, and high-quality noise-cancelling when you need to concentrate. The LinkBuds S automatically switches between ambient sound mode and noise-cancelling, depending on where you are and WAS you are doing.Adjusts environment noise for all-day wear to your activityThe intelligent adaptive noise control detects where you are and WAS you do, and adjusts the ambient noise settings accordingly for an ideal listening pleasure. Over time, she learns your behavior and recognizes places where you are often, for example B. Your workplace or regular cafe, and adjusts the sound to the environment.The best call quality from Sony on true wireless headphonesThe precise voice pickup technology for controlling the outdoor and indoor microphones and the modern audio signal processing provide for ultra-clear conversations with ambient noise. The noise suppression algorithm was developed with AI and machine learning from 500 MIO. Tuning patterns develop and suppress ambient noise – for clearly understandable voices.Minimization of wind noiseA network structure on the microphone minimizes wind noise, so that even wind does not pose any problems.Breathtaking, authentic soundThe new 5-mm driver unit with ultra-elastic diaphragm is an ultra-small LinkBuds S. The basses are still powerful and the voices are crystal clear. In this way, you get the best out of each music. The rich middle tones play the voices in music, films and podcasts significantly. With noise cancelling optimized, the LinkBuds S reduces distractions.Built-in V1 processorThe improved noise cancelling provides undisturbed hearing pleasure at low power, improved sound quality and less distractions.Enjoy wireless High-Resolution AudioThrough LDAC, the LinkBuds S supports our industry-wide adopted audio encoding technology, High-Resolution Audio Wireless. LDAC transmits approximately three times the amount of data like traditional Bluetooth® audio, so you can enjoy high-resolution audio content in almost the same quality as cable connections.Restore all compressed files in real timeWith Edge-AI (artificial intelligence), DSEE Extreme™ optimizes compressed music files in real time. Dynamic detection of instrumentation, music style and other characteristics of each song restores high frequencies lost during compression.Better mobility with technologySony and Microsoft have jointly developed technologies for easier orientation. The LinkBuds S supports the Soundscape APP from Microsoft. This unique integration provides comprehensive, innovative navigation based on 3D audio. Sensors embedded in the LinkBuds S enable hands-free operation independent from the display.Secure listening to music with the Sony Headphones Connect APPCheck how safe your listening experience is by comparing sound pressure information from your headphones with the World Health Organization (WHO) guidelines. Get a notification from the operating system when the volume is too high. The LinkBuds S can be operated with intuitive touch control. In the Connect APP headphones, you can also assign your own functions to each earpiece.Only hear ambient noise while talkingYou can set Speak to Chat to automatically pause music as soon as you talk to someone. So you hear only ambient noises and can talk comfortably. This is especially useful if you do not want to remove the headphones or have no hands free. After a call the music continues to play automatically.Pause immediately. Play it back immediately.The music stops as soon as you remove the earphones from your ears – an proximity sensor detects whether you are wearing both or only one earphone. When the earphones are back in the ear, the music continues to play.Voice controlActivate your preferred voice control hands-free with "OK Google" or "Alexa". So you can listen to music, contact friends, retrieve information, set reminders and much more. You can even control headset features such as noise cancelling via voice commands, interact with e-mail in Outlook via Google Assistant or Siri, or participate in Microsoft teams meetings.All this in no time at allThe LinkBuds S can be operated with an intuitive touch control: Tap the left ear phone to switch from noise cancelling to ambient sound mode, and tap once for a long time to switch to Quick Attention mode. If you tap right twice, the device switches to the next track.Quick access to your favorite music and soundsQuick access allows you to set up these wireless headphones so that Spotify music or Endel can be played again after two or three taps – without having to touch your smartphone.Find your headphones by Fast PairThe LinkBuds S support the new Google fast pair. Headphones can be found quickly with this feature: Via the acoustic signal or the last known location in the Google smartphone app "Find my device".Simple connection to your computerSwift Pair allows you to pair your headphones quickly and easily with your Windows 11 or Windows 10 notebook, desktop PC or tablet. Windows 11 or Windows 10 devices in your area will display a pairing guide when pairing mode is enabled.Next generation Bluetooth® audioThese earphones are compatible with LE audio, a next-generation Bluetooth audio with ultra-low latency, which is Ideal for gaming.A strong, more stable Bluetooth® signalFor low latency and high sound quality even with interference signals, the Bluetooth® signal is transmitted simultaneously to both ears. With the powerful integrated V1-processor, you enjoy stable wireless sound without dropouts.Made from recycled plasticThe LinkBuds S contains recycled plastics made from automotive parts.Plastic free individual packagingThere is no plastic in the packaging of the LinkBuds S. This reflects our goal of reducing the environmental impact of our products.Waterproof for everyday useDon't be put off by the music: With IPX4 protection class, splash water and sweat can do nothing to these Sony earphones.Use all day, recharge within minutesWith 6 hours of battery life, you can listen to music all day long. The power reserve in the charge case provides another 14 hours. This is a total of 20 hours of listening pleasure. In a hurry? After 5 minutes of quick charging, you can listen to music for up to 60 minutes. The Sony Headphones Connect APP notifies you when the battery level of the charging case drops below 30%.Ultra-small, perfectly suitable caseThe elegant, rounded, color-coordinated charging case fits perfectly with the LinkBuds S. When on the move, it fits comfortably in your hand or in your pocket and opens at the touch of a button.WAS is in the box?Your LinkBuds S is packaged with 4 sizes of earbuds for different ear styles, as well as a USB-C® charging cable.So rousing. So real.Immerse yourself completely in the sound. As real as if you were in a concert or recording in the studio. Music has never been as compelling and authentic as with 360 Reality Audio. 360 Reality audio for music enjoyment via headphones.360 Spatial Sound PersonalizerWith the APP Sony 360 Spatial Sound Personalizer you enjoy a sound experience that is tailored to your needs. The APP determines and analyzes your ear shape so that these headphones, in conjunction with BRAVIA XR TVs, create your own personal spatial sound field.Dolby Atmos experienceIf the Sony WLA-NS7 wireless transmitter is connected to a BRAVIA XR TV, your headphones will create phantom speakers around you for a Dolby Atmos sound Ideal. Immerse yourself in the action and in the middle of the ACTION.Now available in Earth BlueThe LinkBuds S is made from recycled material and is now available in Earth Blue, a distinctive marbled blue.Earth Blue – Made from recycled materialsParts of the LinkBuds S in Earth Blue housing and case are made of pure plastic, recycled water bottles and recycled plastic from automotive components. This results in its characteristic marble pattern. Since the marble pattern will inevitably differ, no pair of LinkBuds S in Earth Blue will be exactly the same as another pair.Multiple couplingFor maximum comfort, the Bluetooth® headphones can be paired simultaneously with two Bluetooth devices. The headphones recognize the device and automatically select it when there is an incoming call. Besides this, you can quickly switch over the headphones to one of the two devices by pressing a button.
This text is machine translated.