The PS5® gives players the same powerful gaming technology in a slim and compact console design.
Take advantage of the power of the specially developed CPU, GPU and SSD with built-in I/O and experience how this PlayStation® console revolutionizes the gaming world.
Technical specifications
Product type
Playstation® 5 console
Factory colour
White/black
Memory capacity
825 GB
Weight
3.2 kg
Width
96 mm
Height
358 mm
Depth
216 mm
Wireless charging
No
Charging capacity (max.)
7.5 W
Charging capacity (min.)
2.5 W
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3490102 Sony Playstation® 5 console 825 GB White/black
Description
The PS5 console opens up completely new gaming possibilities, which you would never have expected in this way New, slimmer design: The PS5 gives players the same powerful gaming technology in a slim and compact console design. Get ready for lightning-fast charging with an ultra-fast SSD, a more realistic gaming experience through haptic feedback, adaptive trigger buttons and 3D audio as well as a completely new generation of incredible PlayStation games. 850GB of storage: Keep your favorite games ready and wait for the built-in 850GB SSD memory to start playing immediately. Unique games: Let the incredible graphics captivate you and experience the new features of the PS5. Breathtaking immersion: Discover an even deeper gaming experience with support for haptic feedback, adaptive trigger and 3D audio technology.
This text is machine translated.
Scope of delivery
PS5 INCL. 850GB SSD
Wireless controller
2 horizontal feet
HDMI® cable
Power supply unit
USB cable
Hints
HDMI is a registered trademark of the HDMI Licensing L.L.C.
Description
The PS5 console opens up completely new gaming possibilities, which you would never have expected in this way New, slimmer design: The PS5 gives players the same powerful gaming technology in a slim and compact console design. Get ready for lightning-fast charging with an ultra-fast SSD, a more realistic gaming experience through haptic feedback, adaptive trigger buttons and 3D audio as well as a completely new generation of incredible PlayStation games. 850GB of storage: Keep your favorite games ready and wait for the built-in 850GB SSD memory to start playing immediately. Unique games: Let the incredible graphics captivate you and experience the new features of the PS5. Breathtaking immersion: Discover an even deeper gaming experience with support for haptic feedback, adaptive trigger and 3D audio technology.
This text is machine translated.
Scope of delivery
PS5 INCL. 850GB SSD
Wireless controller
2 horizontal feet
HDMI® cable
Power supply unit
USB cable
Hints
HDMI is a registered trademark of the HDMI Licensing L.L.C.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.