

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
3LCD
Office projector
Home cinema/HD projector
1920 x 1200 WUXGA
480i
480p
576i
576p
720p
1080i
1080p
5300 ANSI lumen
4000 lm
16:10
Built-in speaker
2 x
HDMI
RCA Video
RJ45
YUV Component (RGB)
USB 2.0 Type A
RS232
1,016 - 7,62 m
32 dB
35 dB
(W x H x D) 422 x 338 x 129 mm
422 mm
338 mm
129 mm
6.8 kg
White
434 W
1 W
100 - 240 V
1920 x 1200 Pixel
2 x
1920 x 1200 WUXGA
1920 x 1200 WUXGA
1 x
100 - 240 V
not relevant
0 - 40 °C
5300 ANSI Lumen
yes
20 - 80 %
5300 ANSI Lumen
5800 ANSI Lumen
yes
35 dB
16 W
1 Stück(e)
0.5 W
no
1016 - 7620 mm (40 - 300")
2
yes
no
yes
yes
no
15 - 92 kHz
1
yes
1
2 min
yes
yes
20 - 80 %
-10 - 60 °C
27
no
4.7 A
4000 ANSI Lumen
32 dB
1.63 cm (0.64")
no
24 - 92 Hz
463 W
-15 - 15 %
-35 - 55 %
User & Safety Instructions 3413297 Sony Projector VPL-PHZ51 3LCD 5300 ANSI lumen 1920 x 1200 WUXGA Built-in speaker
The necessary accessories are required to use the article as described.