
Highlights & Details
Sony Projector VPL-PHZ61 3LCD
- ANSI lumen: 6400 ANSI lumen
- Built-in speaker
Technical specifications
- Menu languages: Arabic,Traditional Chinese,Czech,German,Dutch,English,Spanish,Farsi,Finnish,French,Greek,Hungarian,Indonesian,Italian,Japanese,Korean,Norwegian,Polish,Portuguese,Romanian,Russian,Slovak,Swedish,Thai,Turkish,Vietnamese
- Market Positioning: Presentation
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
3LCD
- Range of use
Office projector
Home cinema/HD projector
- Standard resolution
1920 x 1200 WUXGA
- Video modes
480i
480p
576i
576p
720p
1080i
1080p
- ANSI lumen
6400 ANSI lumen
- ECO brightness
4700 lm
- Image format
16:10
- Beamer features
Built-in speaker
- No. of HDMI ports
2 x
- Connections
HDMI
RCA Video
RJ45
YUV Component (RGB)
USB 2.0 Type A
RS232
- Projection size
1,016 - 7,62 m
- ECO noise level
32 dB
- Max. operating noise
35 dB
- Dim
(W x H x D) 422 x 338 x 129 mm
- Width
422 mm
- Height
338 mm
- Depth
129 mm
- Weight
6.8 kg
- Factory colour
White
- Power consumption (ON)
434 W
- Power consumption (standby)
1 W
- Operating voltage
100 - 240 V
- Display resolution
1920 x 1200 Pixel
- No. of USB A 2.0 ports
2 x
- PC resolution
1920 x 1200 WUXGA
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 - 240 V
- UKCA
not relevant
- Operating temperature (T-T)
0 - 40 °C
- Projector brightness
6400 ANSI Lumen
- Ethernet LAN
yes
- Storage relative humidity (H-H)
20 - 80 %
- Colour light output
6400 ANSI Lumen
- White light output
7000 ANSI Lumen
- Remote control included
yes
- RMS rated power
16 W
- Quantity per pack
1 Stück(e)
- Power consumption (PowerSave)
0.5 W
- DVI port
no
- USB 2.0 Type-A ports quantity
2
- Built-in speaker(s)
yes
- Full HD
no
- HDBaseT port
yes
- On Screen Display (OSD)
yes
- Card reader integrated
no
- Horizontal scan range
15 - 92 kHz
- Composite video in
1
- PC Audio in
yes
- Component video (YPbPr/YCbCr) in
1
- Standby mode after
2 min
- HDCP
yes
- PC Audio out
yes
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-10 - 60 °C
- Number of OSD languages
27
- 3D
no
- Current
4.7 A
- Projector brightness (economic mode)
4700 ANSI Lumen
- Matrix size
1.63 cm (0.64")
- Built-in display
no
- Vertical scan range
24 - 92 Hz
- Power consumption (max)
463 W
- Horizontal lens shift range
-15 - 15 %
- Vertical lens shift range
-35 - 55 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413300 Sony Projector VPL-PHZ61 3LCD 6400 ANSI lumen 1920 x 1200 WUXGA Built-in speaker
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




