
Highlights & Details
Sony Projector VPL-XW5000 3LCD
- ANSI lumen: 2000 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Zoom
Technical specifications
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
3LCD
- Range of use
Office projector
Home cinema/HD projector
- Video modes
480p
576p
720p
1080i
2160p
- ANSI lumen
2000 ANSI lumen
- Beamer features
Zoom
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
RJ45
RS232
- Projection size
1,524 - 7,62 m
- Dim
(W x H x D) 460 x 200 x 472 mm
- Width
460 mm
- Height
200 mm
- Depth
472 mm
- Weight
13 kg
- Factory colour
Black
- Power consumption (ON)
295 W
- Power consumption (standby)
0.3 W
- Operating voltage
100 - 240 V
- Display resolution
3840 x 2160 Pixel
- No. of USB A 2.0 ports
1 x
- Resolution
3840 x 2160 UHD 4K
- HDR support
Yes
- PC resolution
3840 x 2160 UHD
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
not relevant
- Operating temperature (T-T)
5 - 35 °C
- Projector brightness
2000 ANSI Lumen
- Ethernet LAN
yes
- Storage relative humidity (H-H)
20 - 80 %
- Remote control included
yes
- Interactive
no
- DVI port
no
- Screen size compatibility
1524 - 7620 mm (60 - 300")
- Built-in speaker(s)
no
- Full HD
yes
- Card reader integrated
no
- Manual
yes
- Service life of light source
20000 h
- Smart projector
no
- IR input ports quantity
1
- Zoom capability
yes
- Batteries included
yes
- HDCP
yes
- Aperture range (F-F)
2,5 - 2,99
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-10 - 60 °C
- 3D
no
- Built-in display
no
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413301 Sony Projector VPL-XW5000 3LCD 2000 ANSI lumen Zoom
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









