• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soshine SBC-022 Battery box 8x AA, 14500 (L x W x H) 120 x 57.6 x 19.7 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery box for8 x AA, 14500

  • Optimal protection
  • Compact and handy
  • Ideal for use when traveling or at home

Technical specifications

Dim

(L x W x H) 120 x 57.6 x 19.7 mm

Product type

Battery box

Type

For8 x aa, 14500

Suitable for battery size

AA

14500

Material (details)

Polypropylene plastic

Weight

32 g

Length

120 mm

Width

57.6 mm

Height

19.7 mm

No. of cells

8

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882375 Soshine SBC-022 Battery box 8x AA, 14500 (L x W x H) 120 x 57.6 x 19.7 mm

Description

Sorted, safe and easy to locate!
With the robust battery box of soshine the batteries or rechargeable batteries are safely sorted. Thus, the cells are not anywhere in the drawer or while traveling in the bag. The contacts can also not clashed with each other and if there is a cell expires the losses minimized. All-round a convenient and secure storage option for at home or on the road.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.47€ 32.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)