• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sound effect Triple tone horn 4 - 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 14.99
-37 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD triad horn

  • Realistic sound
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Operating voltage

4 - 12 V DC

Product type

Sound effect

Sound

Triple tone horn

Dim

(L x W) 40 mm x 22 mm

Length

40 mm

Width

22 mm

Weight

3.5 g

Operating voltage

4 - 12 V

Min. operating voltage

4 V

Max. operating voltage

12 V

Type

Module

Manufacturer part #

224960

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 224960 Sound effect Triple tone horn 4 - 12 V

Description

Acoustically evaluate your Truck model and simulate the original sound of a compressor fanfare with this triad horn Also suitable for your ship, standing and special models

Features

  • The sound of the fanfare can be individually co-coordinated with the help of the adjusters
  • Power input: 200 - 400 mA
  • Weight: 3.5 G.

Scope of delivery

  • Component fully assembled and tested with instructions.

Hints

For Loudspeaker with 8 Ω