Sound level meter
SPL
0.1 dB
130 dB
ISO standards
(L x W x H) 250 x 73 x 48 mm
LED
8000 Hz
31.5 Hz
31.5 Hz - 8000 Hz
1.4 dB
1.4 dB
428 g
Calibration of sound level measurement for class II or III on 5 appropriate calibration values in the measuring range of the respective device
30 - 130 dB
30 dB
30 - 130 dB
130 dB
30 dB
73 mm
48 mm
250 mm
Data logger
RS232
31.5 - 8000 Hz
± 1.4 dB (94 dB/1 kHz)
6 x AA battery
Datasheet 1240882 Sound level meter Extech SDL600 31.5 Hz - 8000 Hz 30 - 130 dB Calibrated to ISO standards
Datasheet 1240882 Sound level meter Extech SDL600 31.5 Hz - 8000 Hz 30 - 130 dB Calibrated to ISO standards
User & Safety Instructions 1240882 Sound level meter Extech SDL600 31.5 Hz - 8000 Hz 30 - 130 dB Calibrated to ISO standards
Information 1240882 Sound level meter Extech SDL600 31.5 Hz - 8000 Hz 30 - 130 dB Calibrated to ISO standards
Information 1240882 Sound level meter Extech SDL600 31.5 Hz - 8000 Hz 30 - 130 dB Calibrated to ISO standards
The necessary accessories are required to use the article as described.