• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster SCD7800GR Radio cassette player DAB+, FM AUX, CD, Tape, USB Alarm clock Green

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 99.90
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soundmaster SCD7800GR cassette radio

  • DAB+/FM-RDS RADIO
  • CD, CD-R, CD-RW, CD-MP3
  • USB port
  • Cassette playback
  • Audio book function
  • 60 preset memory (30 DAB + 30 FM)
  • CD / USB playback functions
  • Multifunction Dot Matrix LCD display
  • This text is machine translated.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Radio cassette player

Tuner

DAB+

FM

hifi functions

AUX

CD

Tape

USB

Playback of

CD

CD-R

CD-RW

MP3

Features

Alarm clock

Station memory

60

Dim

(W x H x D) 29.5 x 14 x 22 cm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Audio line in

USB type A

Power supply (LOV)

battery-powered

mains-powered

Power supply

6 x Size C battery (optional)

PSU (included)

Factory colour

Green

Width

29.5 cm

Height

14 cm

Depth

22 cm

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464645 soundmaster SCD7800GR Radio cassette player DAB+, FM AUX, CD, Tape, USB Alarm clock Green

Conformity certificate

Conformity certificate 2464645 soundmaster SCD7800GR Radio cassette player DAB+, FM AUX, CD, Tape, USB Alarm clock Green

Description

Features

  • 2 alarm times
  • Alarm function with CD, radio, USB and signal tone
  • Snooze function
  • Headphone connection
  • Aux in port Output power 2 x 1.5 W RMS
  • Mains operation: AC 230 V ~ 50 Hz
  • Battery operation: DC 9 V, 6 X AROUND-2 / C 1.5 V (not included)

Scope of delivery

  • Soundmaster SCD7800GR cassette radio
  • Power cable;
  • User manual