• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 0151010300203 Rear panel screws 3 mm 20 mm T-Star Plus Steel 300 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX backplane head without lens T-STAR PLUS T10 full thread Wirox 300pcs

  • Disc head without lens (screw does not apply)
  • Back wall is lighter and can be loosened and reconnected without any damage - e.g. when moving
  • Simple gap-free connection
  • The large screw head increases the contact pressure
  • Stronger pull-out resistance than with a nail
  • No pre-drilling required (depending on wood)

Technical specifications

  • Head diameter: 7.9 mm
  • Blade size T10
  • Thread form: Full thread
  • Thread length: 18 mm
  • Surface: WIROX
  • Anti-corrosion code A9J
  • Tip: S-tip
  • MIG certificate: Yes
  • CE 12/0114 certificate: Yes
  • ETA-12/0114 Annex No.: 13
Product type

Rear panel screws

Drive

T-Star Plus

Material

Steel

(Ø)

3 mm

Length

20 mm

Head shape

Elevator head

Dim

(Ø x L) 3 mm x 20 mm

Content

300 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742542 SPAX 0151010300203 Rear panel screws 3 mm 20 mm T-Star Plus Steel 300 pc(s)

Description

The universal screw is the absolute all-rounder in the range of SPAX. It can be screwed in almost everything – for example, without the annoying pre-drilling in coniferous wood like spruce and pine wood as well as in the common wooden material plates (MDF, chipboard and OSB boards). Our universal screw plays its superiority mainly in the interior fittings and furniture construction area, but also on the outside it can be used well with the appropriate corrosion protection. The special thread geometry makes the screw-in resistance much lower than conventional screws, WAS not only saves your power and nerves, but also of course the battery of the inserted screwdriver. Splining of the wood in the proximity of the edges is almost completely prevented. This means you can turn more screws per battery charge, and you don't have to worry about broken wood ends!

This text is machine translated.

Hints

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
When it comes to furniture, nails offer only little resistance to retraction for the rear wall in the edges of the body. Here we have the better alternative with our flat-back bolt because the large flat head distributes the pressure over a larger area. The flat-back bolt head screws for the body connection replaces the screw/sleeve combination: They are screwed into the 5 mm euro holes, self-centered and pulls both bodies tightly together. The head of the body screws is not in the way of cabinet installations such as drawer trays.
In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints.
The S-tip is characterized by the thread being shaped into the front edges. Place the screw and start the cordless screwdriver, this thread engages immediately in the wood and pulls the screw in without any effort. This enables a quick work, without scratching the workpiece by sliding the screw tips.
With WIROX, SPAX has developed a coating that is far superior to zinc plating in terms of corrosion protection. With WIROX no chrome (VI) is used, the screws can be loaded just as well after years in the not directly weathered external area as well as environmentally friendly. WIROX screws are the first choice for all open buildings without direct weathering such as carports or pergoles, for direct weather stresses as with terraces we recommend our screws in the stainless steel version.

More interesting products

(*All information is plus legal VAT)