• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 0197000350303 R 88091 Senkkopf T-STAR TG Wood screw 3.5 mm 30 mm T-Star Plus 88091 Stainless steel A2 200 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood screw

Drive

T-Star Plus

Material

Stainless steel

Thread size

M3.5

(Ø)

3.5 mm

Length

30 mm

Head shape

Countersunk

ART standard

88091

Dim

(Ø x L) 3.5 mm x 30 mm

Content

200 pc(s)

Material properties

A2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634570 SPAX 0197000350303 R 88091 Senkkopf T-STAR TG Wood screw 3.5 mm 30 mm T-Star Plus 88091 Stainless steel A2 200 pc(s)

Description

Features

  • Article 88091 A2 Seko -Tg- T with partial thread SPAX / wood-construction screws countersunk head, inner star drive (Star) Dimensions: 3.5x 30/18-T15
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)