• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 0251010801005 R 88193 m.Spitze/T-STAR Wood screw 8 mm 100 mm T-Star Plus Steel WIROX 50 pc(s)

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Wood screw

Drive

T-Star Plus

Material

Steel

Thread size

8 mm

(Ø)

8 mm

Length

100 mm

Head shape

Elevator head

Dim

(Ø x L) 8 mm x 100 mm

Content

50 pc(s)

Material properties

WIROX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793325 SPAX 0251010801005 R 88193 m.Spitze/T-STAR Wood screw 8 mm 100 mm T-Star Plus Steel WIROX 50 pc(s)

More interesting products

(*All information is plus legal VAT)