• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 0257000600805 R 88193 m.Spitze/T-STAR TG Wood screw 6 mm 80 mm T-Star Plus Stainless steel A2 100 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head diameter 13.6 mm
  • Thread form: Full thread
  • Thread length 61 mm.
  • Blade size: T30
Product type

Wood screw

Drive

T-Star Plus

Material

Stainless steel

Thread size

6 mm

(Ø)

6 mm

Length

80 mm

Head shape

Elevator head

Dim

(Ø x L) 6 mm x 80 mm

Content

100 pc(s)

Material properties

A2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061777 SPAX 0257000600805 R 88193 m.Spitze/T-STAR TG Wood screw 6 mm 80 mm T-Star Plus Stainless steel A2 100 pc(s)

Description

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.

In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints.

The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood.

The abbreviation A2 on our stainless steel screws is based on the alloy of HER steel. Screws in the stainless steel version A2 offer high protection against corrosion and medium strength. Low is their resistance to seawater and acids. For this reason, they are screwed in outdoor areas that are far from the coast.

This text is machine translated.

Scope of delivery

  • 100 units, HI.FORCE, 6 x 80 mm, full thread, poppet head, T-STAR plus T30, 4CUT, Stainless steel A2 - 0257000600805

More interesting products

(*All information is plus legal VAT)