SPAX-SCHLESSCHRAUBE COUNTERSUNK T-STAR PLUS T20 FIXING THREAD WIROX 500ST
Fixing thread holds the plate
Minimises creak noise of the floor construction
This text is machine translated.
Technical specifications
Head diameter: 8.8 mm
Head base: MULTI head
Head angle: 90º
Blade size T20
Thread shape: Fixed thread
Thread length: 26 mm
Surface: WIROX
Anti-corrosion code A9J
Tip: 4CUT
MIG certificate: Yes
MPA certificate: Yes
CE 12/0114 certificate: Yes
ETA-12/0114 Annex No.: 56
Product type
Countersunk screw
Drive
T-Star Plus
Material
Steel
(Ø)
4.5 mm
Length
60 mm
Head shape
Countersunk
Dim
(Ø x L) 4.5 mm x 60 mm
Content
500 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742495 SPAX 0541010450605 Countersunk screw 4.5 mm 60 mm T-Star Plus Steel 500 pc(s)
Features
Fixing thread holds the plate
Minimises creak noise of the floor construction
Hints
The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
The countersunk head (or flat head) milled itself with its polygons bottom ("pockets") a recess in the wood and therefore can be recessed without additional lowering of the screw hole. The countersunk head locks flush with the surface.
The fixing thread consists of a main thread which is inserted in the substructure and the lower head thread. This lower head thread ensures that the top board on the substructure is securely maintained in all weather conditions. The smooth shaft between the threaded parts records the movements of the dieters. They never have to screw up wooden planks again, because they get loose or creak too strongly!
The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood.
With WIROX, SPAX has developed a coating that is far superior to zinc plating in terms of corrosion protection. With WIROX no chrome (VI) is used, the screws can be loaded just as well after years in the not directly weathered external area as well as environmentally friendly. WIROX screws are the first choice for all open buildings without direct weathering such as carports or pergoles, for direct weather stresses as with terraces we recommend our screws in the stainless steel version.
Description
Features
Fixing thread holds the plate
Minimises creak noise of the floor construction
Hints
The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
The countersunk head (or flat head) milled itself with its polygons bottom ("pockets") a recess in the wood and therefore can be recessed without additional lowering of the screw hole. The countersunk head locks flush with the surface.
The fixing thread consists of a main thread which is inserted in the substructure and the lower head thread. This lower head thread ensures that the top board on the substructure is securely maintained in all weather conditions. The smooth shaft between the threaded parts records the movements of the dieters. They never have to screw up wooden planks again, because they get loose or creak too strongly!
The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood.
With WIROX, SPAX has developed a coating that is far superior to zinc plating in terms of corrosion protection. With WIROX no chrome (VI) is used, the screws can be loaded just as well after years in the not directly weathered external area as well as environmentally friendly. WIROX screws are the first choice for all open buildings without direct weathering such as carports or pergoles, for direct weather stresses as with terraces we recommend our screws in the stainless steel version.