• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 0681030400343 Elevator bolts 4 mm 34 mm T-Star Plus Steel 200 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX BODY CONNECTOR T-STAR PLUS T20 PARTIAL THREAD NICKEL-PLATED 200 PCS

  • Disc head without lens (screw does not apply)
  • Come out without a back sleeve! (Do not drill a hole)
  • High-quality nickel-plated surface, suitable for the most frequently used door tapes
  • The large screw head increases the pressure (effective pulling together).
  • Shaft length matched to common wall thicknesses (16 mm and 19 mm body)
  • Centring piece in 5 mm holes

Technical specifications

  • Head diameter: 9.6 mm
  • Blade size T20
  • Thread shape: Partial thread
  • Thread length: 16 mm
  • Surface: Nickel-plated
  • Corrosion protection E1J
  • Tip: 4CUT
  • MIG certificate: Yes
  • MPA certificate: Yes
  • CE 12/0114 certificate: Yes
  • ETA-12/0114 Annex No.: 67
Product type

Elevator bolts

Drive

T-Star Plus

Material

Steel

(Ø)

4 mm

Length

34 mm

Head shape

Elevator head

Dim

(Ø x L) 4 mm x 34 mm

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742517 SPAX 0681030400343 Elevator bolts 4 mm 34 mm T-Star Plus Steel 200 pc(s)

Description

The universal screw is the absolute all-rounder in the range of SPAX. It can be screwed in almost everything – for example, completely without pre-drilling in coniferous wood like spruce and pine wood as well as in the common wooden material plates (MDF, chipboard and OSB boards). Our universal screw plays its superiority mainly in the interior fittings and furniture construction area, but also on the outside it can be used well with the appropriate corrosion protection. Due to its special thread geometry, the screw-in resistance is much lower than with conventional screws, WAS not only protects your power and nerves, but also protects the battery of the inserted screwdriver. Splining of the wood in the proximity of the edges is reliably prevented. This means you can turn more screws per battery charge, and you don't have to worry about broken wooden ends.

This text is machine translated.

Hints

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
When it comes to furniture, nails offer only little resistance to retraction for the rear wall in the edges of the body. Here we have the better alternative with our flat-back bolt because the large flat head distributes the pressure over a larger area. The flat-back bolt head screws for the body connection replaces the screw/sleeve combination: They are screwed into the 5 mm euro holes, self-centered and pulls both bodies tightly together. The head of the body screws is not in the way of cabinet installations such as drawer trays.
The screws with partial thread are extremely suitable for attaching thin components such as wood material plates, boards or boards to thicker components such as square timber or beams. The short thread screws into the thick component; the thread-free shaft remains in the attachment part. This gives rise to the maximum contact pressure between the two. The thread-free part should be at least equal to the thickness of the attachment part.
The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood.
A nickel alloy is a finishing process in which the screws have a chrome-colored, slightly yellow appearance. Nickel plated screws are perfect for indoor use. In the outdoor area, we recommend our screws with WIROX coating if not directly wetted, but in direct weather only stainless steel A2 or A4 quality.

More interesting products

(*All information is plus legal VAT)