• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1081010250105 R 88094 Senkkopf m.Spitze/Kreuzschl.-PZ Wood screw 2.5 mm 10 mm Pozidriv Steel WIROX 1000 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood screw

Drive

Pozidriv

Material

Steel

Thread size

M2,5

(Ø)

2.5 mm

Length

10 mm

Head shape

Countersunk

Dim

(Ø x L) 2.5 mm x 10 mm

Content

1000 pc(s)

Material properties

WIROX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634577 SPAX 1081010250105 R 88094 Senkkopf m.Spitze/Kreuzschl.-PZ Wood screw 2.5 mm 10 mm Pozidriv Steel WIROX 1000 pc(s)

Description

Article 88094 St. GEH. Seko galvanic galvanized ABC-SPAX-screws, countersunk head Pozidriv cross head Z dimension: 2.5 x 10/ 8-Z

This text is machine translated.

Scope of delivery

  • 1000x ABC SPAX .

More interesting products

(*All information is plus legal VAT)