• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1081010501005 Countersunk screw 5 mm 100 mm Pozidriv Steel zinc galvanized 200 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

SPAX SENKKOPF CROSS-HEAD Z2 PARTIAL THREAD WIROX 200 PCS

  • Multifunctional applications indoors
  • Fast and safe processing with low application of force (more fittings with one battery charging)
  • Can be used everywhere
  • Reduces effectively the splice of wood material even with small edge distances

Technical specifications

  • Head diameter: 9.7 mm
  • Head base: MULTI head
  • Head angle: 90º
  • Drive: Z cross-tip
  • Thread shape: Partial thread
  • Thread length: 61 mm
  • Surface: WIROX
  • Anti-corrosion code A9J
  • Tip: 4CUT
  • MIG certificate: Yes
  • MPA certificate: Yes
  • Certificate SKH: Yes
  • Certificate CE 12/0114: Yes
Product type

Countersunk screw

Drive

Pozidriv

Material

Steel

Thread size

5 mm

(Ø)

5 mm

Length

100 mm

Head shape

Countersunk

Dim

(Ø x L) 5 mm x 100 mm

Content

200 pc(s)

Material properties

zinc galvanized

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742707 SPAX 1081010501005 Countersunk screw 5 mm 100 mm Pozidriv Steel zinc galvanized 200 pc(s)

Description

The universal screw is the absolute all-rounder in the range of SPAX. It can be screwed in almost everything – for example, completely without pre-drilling in coniferous wood like spruce and pine wood as well as in the common wooden material plates (MDF, chipboard and OSB boards). Our universal screw plays its superiority mainly in the interior fittings and furniture construction area, but also on the outside it can be used well with the appropriate corrosion protection. Due to its special thread geometry, the screw-in resistance is much lower than with conventional screws, WAS not only protects your power and nerves, but also protects the battery of the inserted screwdriver. Splining of the wood in the proximity of the edges is reliably prevented. This means you can turn more screws per battery charge, and you don't have to worry about broken wooden ends.

This text is machine translated.

Features

  • Multifunctional applications indoors

Hints

The Force Attack Cross Head Z is a further development of the simple cross-force attack by the company Philips SCREW COMPANY. The difference is that the four edges of the screwdriver blade do not taper toward the tip. This increases the lateral hold for the bit and reduces the cam-out effect. This is the result of conventional cross-head power attacks by rejuvenation, because the torque of the cordless screwdriver pushes the screwdriver bit upwards.
The countersunk head (or flat head) milled itself with its polygons bottom ("pockets") a recess in the wood and therefore can be recessed without additional lowering of the screw hole. The countersunk head locks flush with the surface.
The screws with partial thread are extremely suitable for attaching thin components such as wood material plates, boards or boards to thicker components such as square timber or beams. The short thread screws into the thick component; the thread-free shaft remains in the attachment part. This gives rise to the maximum contact pressure between the two. The thread-free part should be at least equal to the thickness of the attachment part.
The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood.
With WIROX, SPAX has developed a coating that is far superior to zinc plating in terms of corrosion protection. With WIROX no chrome (VI) is used, the screws can be loaded just as well after years in the not directly weathered external area as well as environmentally friendly. WIROX screws are the first choice for all open buildings without direct weathering such as carports or pergoles, for direct weather stresses as with terraces we recommend our screws in the stainless steel version.

More interesting products

(*All information is plus legal VAT)