• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1191010300303 R 88091 Senkkopf/T-STAR Wood screw 3 mm 30 mm T-Star Plus Steel WIROX 200 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood screw

Drive

T-Star Plus

Material

Steel

Thread size

M3

(Ø)

3 mm

Length

30 mm

Head shape

Countersunk

Dim

(Ø x L) 3 mm x 30 mm

Content

200 pc(s)

Material properties

WIROX

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634456 SPAX 1191010300303 R 88091 Senkkopf/T-STAR Wood screw 3 mm 30 mm T-Star Plus Steel WIROX 200 pc(s)

Description

Article 88091 St. GEH. Seko T galvanic galvanized ABC-SPAX / wood-construction screws countersunk head, inner star drive (Star) dimension: 3 x 30/26-T

This text is machine translated.

Scope of delivery

  • 200x ABC SPAX screws .

More interesting products

(*All information is plus legal VAT)