• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1191040350303 Wood screw 3.5 mm 30 mm T-Star Plus Steel black BLAX 200 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal screw, 3.5 x 30, full thread, countersunk head, T-STAR plus T20, 4-CUT, black galvanized, 200 pieces - 1191040350303

  • Multi-functional application indoors;For decorative furniture construction when dark/antique wood is used or in dark furniture/metal fittings;the appearance of black fittings or dark wood;Fast and safe processing with less effort (more screws required for charging batteries);Without pre-drilling (depending on wood);Reduces the splice of wood material even in small edge distances

Technical specifications

  • Head diameter 7 mm
  • Thread form: Full thread
  • Thread length: 25 mm
  • Blade size 25 mm
Product type

Wood screw

Drive

T-Star Plus

Material

Steel

(Ø)

3.5 mm

Length

30 mm

Head shape

Countersunk

Dim

(Ø x L) 3.5 mm x 30 mm

Content

200 pc(s)

Material properties

black BLAX

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131937 SPAX 1191040350303 Wood screw 3.5 mm 30 mm T-Star Plus Steel black BLAX 200 pc(s)

Description

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.

The countersunk head (or flat head) milled itself with its polygons bottom ("pockets") a recess in the wood and therefore can be recessed without additional lowering of the screw hole. The countersunk head locks flush with the surface.

In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints.

The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood.

This text is machine translated.

Scope of delivery

  • 200 ST. SPX SENKHEAD T-STAR PLUS T20 FULL THREAD BLACK GALVANIZES

Hints

The universal screw is the absolute all-rounder in the range of SPAX. It can be screwed in almost everything – for example, without the annoying pre-drilling in coniferous wood like spruce and pine wood as well as in the common wooden material plates (MDF, chipboard and OSB boards). Our universal screw plays its superiority mainly in the interior fittings and furniture construction area, but also on the outside it can be used well with the appropriate corrosion protection. The special thread geometry makes the screw-in resistance much lower than conventional screws, WAS not only saves your power and nerves, but also of course the battery of the inserted screwdriver. Splining of the wood in the proximity of the edges is almost completely prevented. This means you can turn more screws per battery charge, and you don't have to worry about broken wood ends!

More interesting products

(*All information is plus legal VAT)