• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1197000400603 Countersunk screw 4 mm 60 mm T-Star Plus Stainless steel (non-corrosive) 100 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX A2 SENKHEAD T-STAR PLUS T20 FULL THREAD 100ST

  • The SPAX stainless steel offers rust-free security!
  • Use: Outdoor applications - directly weathered
  • This text is machine translated.

Technical specifications

  • Head diameter: 8 mm
  • Head base: MULTI head
  • Head angle: 90º
  • Thread form: Full thread
  • Thread length: 50 mm
  • Blank surface
  • Tip: 4CUT
  • MIG certificate: Yes
  • MPA certificate: Yes
  • Certificate SKH: Yes
  • Certificate CE 12/0114: Yes
  • Certificate Stainless: Yes
Product type

Countersunk screw

Drive

T-Star Plus

Material

Stainless steel (non-corrosive)

(Ø)

4 mm

Length

60 mm

Head shape

Countersunk

Dim

(Ø x L) 4 mm x 60 mm

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742705 SPAX 1197000400603 Countersunk screw 4 mm 60 mm T-Star Plus Stainless steel (non-corrosive) 100 pc(s)

Description

Hints

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
The countersunk head (or flat head) milled itself with its polygons bottom ("pockets") a recess in the wood and therefore can be recessed without additional lowering of the screw hole. The countersunk head locks flush with the surface.
In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints.
The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood.
The abbreviation A2 on our stainless steel screws is based on the alloy of HER steel. Screws in the stainless steel version A2 offer high protection against corrosion and medium strength. Low is their resistance to seawater and acids. For this reason, they are screwed in outdoor areas that are far from the coast.

More interesting products

(*All information is plus legal VAT)