• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1201011203505 Countersunk screw 12 mm 350 mm T-Star Plus Steel 25 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX-S SUNK CUT. RIBS T-STAR PLUS T50 FULL THREAD CUT WIROX 25PC

  • Extended range of applications with screw lengths up to 600 mm
  • An economical alternative to bolt connections, sheet metal parts and cross-tensile reinforcement through glued reinforcement plates or glued-in threaded rods
  • Use: Cross-pressure reinforcements, flexible bending carriers, cross-tensile reinforcements

Technical specifications

  • Head diameter: 18.6 mm
  • Head base: Milling ribs
  • Head angle: 90º
  • Thread form: Full thread
  • Thread length: 325 mm
  • Surface: WIROX
  • Anti-corrosion code A9J
  • Tip: CUT
  • MIG certificate: Yes
  • MPA certificate: Yes
  • Certificate CE 12/0114: Yes
Product type

Countersunk screw

Drive

T-Star Plus

Material

Steel

(Ø)

12 mm

Length

350 mm

Head shape

Countersunk

Dim

(Ø x L) 12 mm x 350 mm

Content

25 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742510 SPAX 1201011203505 Countersunk screw 12 mm 350 mm T-Star Plus Steel 25 pc(s)

Description

Our wood screws come into play for maximum reliability and simplest workmanship. Their strengths, such as a greatly reduced screw-in torque and the very low gap effect, are particularly in demand in wood construction, because the large wooden dimensions usually installed mean that the wood screws can be quickly screwed in. This is particularly useful in the construction of structural timber, where our partial and full threaded screws are used for high-strength and permanent wood joints. The major advantage of such a screw connection is that the otherwise usual sheet metal molded parts and fittings for the wood joints are completely omitted. In addition to the cost-effectiveness – fittings often have to be completely nailed out – the much more pleasant pure wood optics also play an important role. This means that you save a lot of money on expensive wood connectors, which do not make any difference to the look of a wooden structure. Heavy duty and durable wood joints can be produced in a simple way.

This text is machine translated.

Features

  • Extended range of applications with screw lengths up to 600 mm
  • An economical alternative to bolt connections, sheet metal parts and cross-tensile reinforcement through glued reinforcement plates or glued-in threaded rods

Hints

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
The countersunk head (or flat head) milled itself with its polygons bottom ("pockets") a recess in the wood and therefore can be recessed without additional lowering of the screw hole. The countersunk head locks flush with the surface.
In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints.
The CUT tip of our SPAX screws allows our wood screws to be screwed in extremely quickly and effectively without the need for drilling. The arrow-shaped CUT tip together with the wave profile reduces a splitting and tearing of the wood. Furthermore, the CUT tip enables a very exact and non-slip attachment of the screw tip itself on smooth surfaces.
With WIROX, SPAX has developed a coating that is far superior to zinc plating in terms of corrosion protection. With WIROX no chrome (VI) is used, the screws can be loaded just as well after years in the not directly weathered external area as well as environmentally friendly. WIROX screws are the first choice for all open buildings without direct weathering such as carports or pergoles, for direct weather stresses as with terraces we recommend our screws in the stainless steel version.

More interesting products

(*All information is plus legal VAT)