• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1221010802405 Cheese head screw set 8 mm 240 mm T-Star Plus Steel 50 pc(s)

EAN:
Part number:
Item no:
1/10
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX CYLINDER HEAD T-STAR PLUS T40 FULL-THREAD CUT WIROX 50ST

  • Considerably reduced screw-in torque and reduced slit effect
  • Use: Wood construction, reinforcement of wood cross-sections and wood connections
  • Fast and safe processing with low application of force (more fittings with one battery charging)

Technical specifications

  • Head diameter: 10 mm
  • Thread form: Full thread
  • Thread length: 215 mm
  • Surface: WIROX
  • Anti-corrosion code A9J
  • Tip: CUT
  • MIG certificate: Yes
  • MPA certificate: Yes
  • Certificate CE 12/0114: Yes
Product type

Cheese head screw set

Drive

T-Star Plus

Material

Steel

(Ø)

8 mm

Length

240 mm

Head shape

Cheese head

Dim

(Ø x L) 8 mm x 240 mm

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742508 SPAX 1221010802405 Cheese head screw set 8 mm 240 mm T-Star Plus Steel 50 pc(s)

Description

SPAX wood screws – reliable, fast, economical Our SPAX wood screws are the first choice where maximum reliability and easiest processing is required. The greatly reduced screw-in torque and extremely low gap effect ensure quick and easy turning in. This is a decisive advantage, particularly in timber construction, where large component dimensions are common and every time gain is important. In structural timber construction, our partial and full threaded screws are used for high-strength, permanent wood joints. The great advantage: Expensive sheet metal parts and fittings are completely eliminated. This not only saves costs and assembly time, but also preserves the aesthetic, natural appearance of the timber construction. This gives rise to stable connections with pure wood optics – without visible metal connectors.For applications such as stairs, wooden elements or slats in roofs and walls, our universal screws with plate head and partial threads offer the highest holding forces. The large SPAX crown head draws components together powerfully, while the optimized partial thread is perfectly adjusted to its load capacity. The matched shaft length to common wood thicknesses and the reduced screw diameter (e.g. 5 mm instead of 6 mm) mean that you will benefit from a higher screw-in speed and less material use.The result: SPAX wood screws give you high-load, durable and visually appealing wood joints – efficiently, economically and with noticeable advantages in weight, time and cost.

This text is machine translated.

Hints

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints.
The CUT tip of our SPAX screws allows our wood screws to be screwed in extremely quickly and effectively without the need for drilling. The arrow-shaped CUT tip together with the wave profile reduces a splitting and tearing of the wood. Furthermore, the CUT tip enables a very exact and non-slip attachment of the screw tip itself on smooth surfaces.
With WIROX, SPAX has developed a coating that is far superior to zinc plating in terms of corrosion protection. With WIROX no chrome (VI) is used, the screws can be loaded just as well after years in the not directly weathered external area as well as environmentally friendly. WIROX screws are the first choice for all open buildings without direct weathering such as carports or pergoles, for direct weather stresses as with terraces we recommend our screws in the stainless steel version.

More interesting products

(*All information is plus legal VAT)