• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1711010600455 Concrete screw 6 mm 45 mm 100 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX CEMENT SCREWS PANHEAD 6X45 10/5 ZINC-COATED T30 100PC.

  • With large contact surface for a secure hold
  • Mounting by means of T-STAR
  • Easy to dismantle
  • For hanging or track systems in electrical installation work indoors, eg in basement areas
  • Low edge and axle distances as well as spreading forces

Technical specifications

Product type

Concrete screw

Content

100 pc(s)

(Ø)

6 mm

Length

45 mm

Dim

(Ø x L) 6 mm x 45 mm

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854129 SPAX 1711010600455 Concrete screw 6 mm 45 mm 100 pc(s)

Description

The SPAX S-CSA+ concrete screw with Panhead (round head) and T-STAR drive is the ideal solution for fast, safe and economical direct mounting in concrete – completely without dowels. The galvanized design is especially suitable for the use in dry inner areas. The concrete screw can be used in both torn and untorn concrete and is suitable for multiple fixings in non-load applications, for example for cable ducts, rails or building technology installations. The special thread geometry ensures a reliable, pressure-free anchoring with high load values as well as low edge and axle distances. The optimized point geometry makes it easy and safe to mount. The same screw can be used flexibly for different mounting part thicknesses due to different binding depths. The round head version (Panhead) is particularly suitable for applications where components are to be held securely but not to be sunk – for example in pipes, rails or ventilation ducts.

This text is machine translated.

Scope of delivery

  • Panhead concrete screw

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)