• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1841010600355 Concrete screw 6 mm 35 mm 75 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 75 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX CONCRETE SCREW INNER THREAD M8/10 6X35 ZINC-COATED SW 13 75PCS.

  • With M8 and M10 mounting for common installations, e.g. pipe runs or individual pipe suspensions
  • Three lengths for all requirements, with mounting with SW 10 hexagon socket
  • Specially designed for multiple attachments of fresh and sewage installations
  • Low edge and axle distances as well as spreading forces

Technical specifications

  • Internal thread
Product type

Concrete screw

Thread size

M8

M10

Content

75 pc(s)

(Ø)

6 mm

Length

35 mm

Dim

(Ø x L) 6 mm x 35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854131 SPAX 1841010600355 Concrete screw 6 mm 35 mm 75 pc(s)

Description

The SPAX S-CSA+ concrete screw with internal thread (M8/M10) is the ideal solution for flexible and economical direct mounting in concrete – completely without dowels. The galvanized design is suitable for use in dry inner areas. Threaded rods or connecting pieces can be directly screwed in through the integrated internal thread. This makes the screw particularly suitable for mounting pipe clamps as well as applications in sanitary, electric and building systems. The concrete screw can be used in cracked and non-torn concrete and is suitable for multiple mounting in non-load-bearing applications, for example in installation systems. The special thread geometry ensures a secure, free-of-friction anchoring with high load values and low edge and axle distances. The optimized point geometry makes a quick and safe mounting possible. Different binding depths offer additional flexibility with varying attachment thicknesses. The internal thread in M8 and M10 offers maximum flexibility in selecting the connection components and enables a simple, direct installation without additional dowels or adapters.

This text is machine translated.

Scope of delivery

  • Concrete screw inner thread

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)