With M8 and M10 mounting for common installations, e.g. pipe runs or individual pipe suspensions
Three lengths for all requirements, with mounting with SW 10 hexagon socket
Specially designed for multiple attachments of fresh and sewage installations
Low edge and axle distances as well as spreading forces
Technical specifications
Internal thread
Product type
Concrete screw
Thread size
M8
M10
Content
75 pc(s)
(Ø)
6 mm
Length
45 mm
Dim
(Ø x L) 6 mm x 45 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3854132 SPAX 1841010600455 Concrete screw 6 mm 45 mm 75 pc(s)
Description
The SPAX S-CSA+ concrete screw with internal thread (M8/M10) is the ideal solution for flexible and economical direct mounting in concrete – completely without dowels. The galvanized design is suitable for use in dry inner areas. Threaded rods or connecting pieces can be directly screwed in through the integrated internal thread. This makes the screw particularly suitable for mounting pipe clamps as well as applications in sanitary, electric and building systems. The concrete screw can be used in cracked and non-torn concrete and is suitable for multiple mounting in non-load-bearing applications, for example in installation systems. The special thread geometry ensures a secure, free-of-friction anchoring with high load values and low edge and axle distances. The optimized point geometry makes a quick and safe mounting possible. Different binding depths offer additional flexibility with varying attachment thicknesses. The internal thread in M8 and M10 offers maximum flexibility in selecting the connection components and enables a simple, direct installation without additional dowels or adapters.
This text is machine translated.
Scope of delivery
Concrete screw inner thread
Description
The SPAX S-CSA+ concrete screw with internal thread (M8/M10) is the ideal solution for flexible and economical direct mounting in concrete – completely without dowels. The galvanized design is suitable for use in dry inner areas. Threaded rods or connecting pieces can be directly screwed in through the integrated internal thread. This makes the screw particularly suitable for mounting pipe clamps as well as applications in sanitary, electric and building systems. The concrete screw can be used in cracked and non-torn concrete and is suitable for multiple mounting in non-load-bearing applications, for example in installation systems. The special thread geometry ensures a secure, free-of-friction anchoring with high load values and low edge and axle distances. The optimized point geometry makes a quick and safe mounting possible. Different binding depths offer additional flexibility with varying attachment thicknesses. The internal thread in M8 and M10 offers maximum flexibility in selecting the connection components and enables a simple, direct installation without additional dowels or adapters.
This text is machine translated.
Scope of delivery
Concrete screw inner thread
What kind of Sheet Metal Screws are you looking for?