• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1861010600355 Concrete screw 6 mm 35 mm 100 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX CONCRETE SCREW OUTER THREAD 6X35 -/- ZINC-COATED SW10 100ST.

  • With M8 external thread for common installations, such as pipe runs or individual pipe suspensions
  • SW 10 outer hexagon for simple fixing and easy dismantling
  • Specially designed for multiple attachments of fresh and sewage installations
  • Low edge and axle distances as well as spreading forces

Technical specifications

  • Outer thread
Product type

Concrete screw

Thread size

M8

Content

100 pc(s)

(Ø)

6 mm

Length

35 mm

Dim

(Ø x L) 6 mm x 35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854134 SPAX 1861010600355 Concrete screw 6 mm 35 mm 100 pc(s)

Description

The SPAX S-CSA+ concrete screw with external thread (stock screw) is the ideal solution for quick and economical direct mounting in concrete – completely without dowels. The electroplated version is suitable for use in dry indoor areas. Thanks to the external thread, the concrete screw is particularly suitable for suspensions in building technology, for example for pipe runs, individual pipe suspensions or suspended mounting rails. The concrete screw can be used in cracked and untorn concrete and is suitable for multiple attachments in non-load-bearing applications. The special thread geometry ensures a reliable, pressure-free anchoring with high load values and low edge and axle distances. The optimized point geometry makes it easy and safe to mount. Different binding depths offer additional flexibility with varying attachment thicknesses. The design as a stock screw with external thread enables a direct and stable connection with further components and provides for an efficient and flexible mounting.

This text is machine translated.

Scope of delivery

  • Concrete screw external thread

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)