With M8 external thread for common installations, such as pipe runs or individual pipe suspensions
SW 10 outer hexagon for simple fixing and easy dismantling
Specially designed for multiple attachments of fresh and sewage installations
Low edge and axle distances as well as spreading forces
Technical specifications
Outer thread
Product type
Concrete screw
Thread size
M8
Content
100 pc(s)
(Ø)
6 mm
Length
60 mm
Dim
(Ø x L) 6 mm x 60 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3854135 SPAX 1861010600605 Concrete screw 6 mm 60 mm 100 pc(s)
Description
The SPAX S-CSA+ concrete screw with external thread (stock screw) is the ideal solution for quick and economical direct mounting in concrete – completely without dowels. The electroplated version is suitable for use in dry indoor areas. Thanks to the external thread, the concrete screw is particularly suitable for suspensions in building technology, for example for pipe runs, individual pipe suspensions or suspended mounting rails. The concrete screw can be used in cracked and untorn concrete and is suitable for multiple attachments in non-load-bearing applications. The special thread geometry ensures a reliable, pressure-free anchoring with high load values and low edge and axle distances. The optimized point geometry makes it easy and safe to mount. Different binding depths offer additional flexibility with varying attachment thicknesses. The design as a stock screw with external thread enables a direct and stable connection with further components and provides for an efficient and flexible mounting.
This text is machine translated.
Scope of delivery
Concrete screw external thread
Description
The SPAX S-CSA+ concrete screw with external thread (stock screw) is the ideal solution for quick and economical direct mounting in concrete – completely without dowels. The electroplated version is suitable for use in dry indoor areas. Thanks to the external thread, the concrete screw is particularly suitable for suspensions in building technology, for example for pipe runs, individual pipe suspensions or suspended mounting rails. The concrete screw can be used in cracked and untorn concrete and is suitable for multiple attachments in non-load-bearing applications. The special thread geometry ensures a reliable, pressure-free anchoring with high load values and low edge and axle distances. The optimized point geometry makes it easy and safe to mount. Different binding depths offer additional flexibility with varying attachment thicknesses. The design as a stock screw with external thread enables a direct and stable connection with further components and provides for an efficient and flexible mounting.
This text is machine translated.
Scope of delivery
Concrete screw external thread
What kind of Sheet Metal Screws are you looking for?