• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1871010600455 Concrete screw 6 mm 45 mm 100 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX CONCRETE SCREWS COUNTERSUNK HEAD 6X45 5/- ZINC PLATED T30 100PC.

  • Lower head angle increases the stability in the attachment part
  • Flush-mounted ends without protruding screw heads
  • Low edge/axle spacing and tensile forces
  • Diameter 6 to 10 mm for connections of wooden or steel components indoors
  • Up to three binding depths for maximum flexibility
  • Mounting with the help of T-STAR, easily dismountable

Technical specifications

Product type

Concrete screw

Content

100 pc(s)

(Ø)

6 mm

Length

45 mm

Dim

(Ø x L) 6 mm x 45 mm

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854115 SPAX 1871010600455 Concrete screw 6 mm 45 mm 100 pc(s)

Description

The special angle below the countersunk head of the SPAX cement screw provides for a high stability when screwing in. At the same time the head countersunk allows a flush and clean closure without disturbing edges. With diameters from 6 to 10 mm, the concrete screw is particularly suitable for securing lowered steel components – for example, railings. SPAX concrete screws convince through their low expanding forces as well as small edge and axle spacings. This gives you maximum flexibility in planning and installation. They are also suitable for applications with fire resistance classes from F30 to F120.

This text is machine translated.

Scope of delivery

  • Galvanised countersunk head concrete screw

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)