• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 1881010800705 Concrete screw 8 mm 70 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX CONCRETE SCREWS HEXAGONAL HEAD + DISK 8X70 20/5 GALVANIZED SW13 50PCS.

  • Diameter 6 to 14 mm for connections of wooden or steel components indoors
  • Pressed-on washer holds the attachment securely
  • Length to 240 mm for fixing the threshold
  • Hexagonal head enables safe power transmission and is easily dismantled
  • Pressed-on washer holds the attachment securely
  • Low edge/axle spacing and tensile forces

Technical specifications

  • Ø 6 mm to 14 mm
Product type

Concrete screw

Content

50 pc(s)

(Ø)

8 mm

Length

70 mm

Dim

(Ø x L) 8 mm x 70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854097 SPAX 1881010800705 Concrete screw 8 mm 70 mm 50 pc(s)

Description

The SPAX concrete screw with hex head and disc is the economical solution for fast and safe attachment directly into concrete. With a diameter of 6 to 14 mm, it is particularly suitable for connections to wood or steel components, for example fixing feet. The hexagonal head enables a safe force transmission when setting the screw and at the same time permits an easy dismantling when needed. The pressed-on washer enlarges the contact surface and ensures a reliable grip of the attachment. SPAX concrete screws are characterized by low spreading forces as well as small edge and axle distances and thus enable a flexible planning and mounting. They are suitable for applications with fire resistance F30 to F120.

This text is machine translated.

Scope of delivery

  • Concrete screw hex head with disc galvanized

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)