SPAX CONCRETE SCREW HEXAGON HEAD + DISK 14X150 85/65/35 GALVANIZED SW21 10IT.
Diameter 6 to 14 mm for connections of wooden or steel components indoors
Pressed-on washer holds the attachment securely
Length to 240 mm for fixing the threshold
Hexagonal head enables safe power transmission and is easily dismantled
Pressed-on washer holds the attachment securely
Low edge/axle spacing and tensile forces
Technical specifications
Product type
Concrete screw
Content
10 pc(s)
(Ø)
14 mm
Length
150 mm
Dim
(Ø x L) 14 mm x 150 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3854114 SPAX 1881011401505 Concrete screw 14 mm 150 mm 10 pc(s)
Description
The SPAX concrete screw with hex head and disc is the economical solution for fast and safe attachment directly into concrete. With a diameter of 6 to 14 mm, it is particularly suitable for connections to wood or steel components, for example fixing feet. The hexagonal head enables a safe force transmission when setting the screw and at the same time permits an easy dismantling when needed. The pressed-on washer enlarges the contact surface and ensures a reliable grip of the attachment. SPAX concrete screws are characterized by low spreading forces as well as small edge and axle distances and thus enable a flexible planning and mounting. They are suitable for applications with fire resistance F30 to F120.
This text is machine translated.
Scope of delivery
Concrete screw hex head with disc galvanized
Description
The SPAX concrete screw with hex head and disc is the economical solution for fast and safe attachment directly into concrete. With a diameter of 6 to 14 mm, it is particularly suitable for connections to wood or steel components, for example fixing feet. The hexagonal head enables a safe force transmission when setting the screw and at the same time permits an easy dismantling when needed. The pressed-on washer enlarges the contact surface and ensures a reliable grip of the attachment. SPAX concrete screws are characterized by low spreading forces as well as small edge and axle distances and thus enable a flexible planning and mounting. They are suitable for applications with fire resistance F30 to F120.
This text is machine translated.
Scope of delivery
Concrete screw hex head with disc galvanized
What kind of Sheet Metal Screws are you looking for?