• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional 8 x 2 ports HDMI matrix splitter 3D playback mode 1920 x 1080 p Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 110.00 / piece)
€ 110.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa HDMI Splitter

  • 2 inputs / 8 outputs
  • All connections on the rear side
  • Supports 480p, 576p, 720p, 1080p and 3D resolution
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI matrix splitter

Supported monitors

8

No. of inputs

2 x

Interfaces (input)

HDMI™

No. of outputs

8 x

Interfaces (output)

HDMI™

Resolution (max.)

1920 x 1080 p

Switch function

Manual

Power supply (LOV)

via PSU

Distributor/switch features

3D playback mode

Factory colour

Black

Weight

777 g

Width

270 mm

Height

33 mm

Depth

110 mm

Dim

(W x H x D) 270 x 33 x 110 mm

Port

8 x 2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1040390 SpeaKa Professional 8 x 2 ports HDMI matrix splitter 3D playback mode 1920 x 1080 p Black

Conformity certificate

Conformity certificate 1040390 SpeaKa Professional 8 x 2 ports HDMI matrix splitter 3D playback mode 1920 x 1080 p Black

Description

The SpeaKa active HDMI splitter connects two HD screens (e.g. a HDTV and an HD projector) to one HDMI device, including Blu-ray players, HD set-top boxes, and HD game consoles. Ideal for presentations, education and training, and home cinema systems.

Features

  • High-quality sturdy metal casing.
  • Resolution up to 1920 x 1080 pixels
  • Supports digital audio formats DTS-HD / Dolby True HD / LPCM7.1/DTS/Dolby-AC3/DSD
  • HDCP 1.2 protocol compliant
  • Supports Deep Color 30bit, 36bit

Scope of delivery

  • HDMI splitter
  • Power supply unit (5V/4A)
  • User manual

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.