• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 5.00 m 75 dB 90 degrees

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka antenna cable antenna plug 75 Ω - 75 Ω Aerial socket angled 5 m white

  • Antenna plug 75 Ω - 75 Ω Aerial socket angled
  • For the connection of the receiver to the aerial
  • Shielded

Technical specifications

Product type

Antennas Cable

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

5.00 m

Factory colour

White

Shield rating greater than

75 dB

Shielding

Shielding film

Connector version

angled on one side

Cable features

90 degrees right

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967486 SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 5.00 m 75 dB 90 degrees

Description

Antenna cable for television, DVB-T or DVB-C receiver. It can also be used as extension. The antenna cable is 90° bent.

This text is machine translated.

Features

  • Connection cable for television or radio
  • Signal direction on both sides

What kind of Sat & Antenna Cables are you looking for?